101991024

Seeed Studio
713-101991024
101991024

Mfr.:

Description:
Multiple Function Sensor Modules SenseCAP S1000 V2 10-in-1 Compact Weather Station

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 4/20/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.117,14 € 1.117,14 €

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Multiple Function Sensor Modules
RoHS:  
Brand: Seeed Studio
Product Type: Multiple Function Sensor Modules
Series: SenseCAP
Subcategory: Sensor Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9027500000
CAHTS:
9027500090
USHTS:
9027504060
JPHTS:
902750000
MXHTS:
9027509900
ECCN:
EAR99

SenseCAP All-in-One Weather Sensors/Stations

Seeed Studio SenseCAP All-in-One Weather Sensors/Stations integrate multiple sensors into a compact device that can monitor up to ten parameters and support Modbus-RTU (RS485) and SDI-12 protocols. The ten measurable parameters include air temperature, air humidity, atmospheric pressure, light intensity, wind speed, wind direction, precipitation, PM 2.5, PM 10, noise, and CO2. Ultrasonic sensors measure wind speed and direction to achieve high-precision data collection. The Seeed Studio SenseCAP All-in-One Weather Sensors/Stations work stably in harsh outdoor environments from -40°C to +85°C.