101020952

Seeed Studio
713-101020952
101020952

Mfr.:

Description:
Multiple Function Sensor Modules Grove - CO2 & Temperature & Humidity Sensor - SCD41

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,49 € 45,49 €

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Multiple Function Sensor Modules
Environmental Sensors
CO2, Temperature and Humidity Sensor
I2C
2.4 V to 5.5 V
+ 60 C
Brand: Seeed Studio
Description/Function: CO2, Temperature & Humidity Sensor
Dimensions: 10.1 mm x 10.1 mm x 13 mm
Height: 13 mm
Length: 10.1 mm
Minimum Operating Temperature: -10 C
Product Type: Multiple Function Sensor Modules
Subcategory: Sensor Modules
Width: 10.1 mm
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9027101000
CNHTS:
9027100090
USHTS:
9027102000
ECCN:
EAR99

Grove SCD41 CO2, Temperature, & Humidity Sensor

Seeed Studio Grove SCD41 CO2, Temperature, and Humidity Sensor is a Sensirion multiple function sensor that measures temperature, pressure, humidity, and CO2 simultaneously. The Sensor is based on the SCD41 module and can be used in GPS, IoT devices, or another device that requires four parameters.