100026223

Fingerprints
252-100026223
100026223

Mfr.:

Description:
Fingerprint Sensor Modules Fingerprint Sensor System FPC AllKey Pro FPC2534AP LGA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 118

Stock:
118 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,49 € 20,49 €
17,66 € 441,50 €
14,32 € 1.432,00 €
13,96 € 6.980,00 €

Product Attribute Attribute Value Select Attribute
Fingerprints
Product Category: Fingerprint Sensor Modules
RoHS:  
AllKey Pro LGA
Fingerprint
I2C, SPI, UART
508 dpi
3 V to 3.6 V
17 mA
- 40 C
+ 125 C
SMD/SMT
Brand: Fingerprints
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Tray
Product Type: Fingerprint Sensors
Series: FPC AllKey Pro
Subcategory: Sensor Modules
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Part # Aliases: FPC2534AP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471607000
USHTS:
8471609050
JPHTS:
847160000
ECCN:
EAR99

FPC2534 FPC AllKey Pro Biometric System

Fingerprints FPC2534 FPC AllKey Pro Biometric System offers a proven, robust fingerprint sensor solution that can easily be integrated into virtually any application. Fingerprint templates are automatically created and stored in the internal Flash memory. The device can be controlled from any host with basic enrollment and verification commands or customized for stand-alone operation without external components. The AllKey has several different host interfaces and pre-loaded software and is ready to use upon delivery. The FPC2534 FPC AllKey Pro also features an attractive black coating, which, together with a built-in hidden discharge node (bezel), offers protection against ESD, scratches, impact, and everyday wear and tear.