TPSM53604RDAR

Texas Instruments
595-TPSM53604RDAR
TPSM53604RDAR

Mfr.:

Description:
Power Management Modules 36-V 4-A step-down p ower module in smal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.000
Expected 4/2/2026
2.000
Expected 5/11/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,29 € 11,29 €
9,22 € 92,20 €
8,59 € 214,75 €
8,52 € 426,00 €
7,93 € 793,00 €
7,58 € 1.895,00 €
7,24 € 3.620,00 €
Full Reel (Order in multiples of 1000)
7,15 € 7.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Modules
RoHS:  
Non-Isolated / PoL
36 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage - Min: 3.8 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Power Management Modules
Series: TPSM53604
Factory Pack Quantity: 1000
Subcategory: Embedded Solutions
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504401400
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TPSM5360x Power Modules

Texas Instruments TPSM5360x Power Modules are highly integrated 2A (TPSM53602), 3A (TPSM53603) or 4A (TPSM53604) power solutions with a 36V input. Each device combines a step-down DC/DC converter with power MOSFETs, a shielded inductor and passives in a thermally enhanced QFN package. The 5mmx5.5mmx4mm, 15-pin QFN package uses routable lead-frame technology for improved thermal performance, a  small footprint and low EMI. The package footprint has all pins accessible from the perimeter and a single large thermal pad for a simple layout and easy handling in manufacturing.