MPM3695GBH-100-0001

Monolithic Power Systems (MPS)
946-MPM3695G1000001T
MPM3695GBH-100-0001

Mfr.:

Description:
Power Management Modules 16V, 100A, Scalable, DC/DC Power Module with PMBus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management Modules
RoHS:  
Power Modules
500 mV to 3.3 V
60 A, 100 A
600 kHz
Brand: Monolithic Power Systems (MPS)
Dimensions: 30.1 mm x 15.1 mm x 4.68 mm
Fall Time: 300 ns
Load Regulation: 0.5 %
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Tray
Product Type: Power Management Modules
Rise Time: 1000 ns
Series: MPM3695-100
Factory Pack Quantity: 240
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPM3695-100 DC-DC Power Module with PMBus

Monolithic Power Systems (MPS) MPM3695-100 DC-DC Power Module with PMBus provides a complete power solution that delivers up to 100A of output current, with superior load and line regulation across a wide input voltage range. The MPM3695-100 scalable, fully integrated power module operates at a high efficiency spanning a wide load range and can be paralleled to supply up to 800A of current.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
99
Expected 1/11/2027
4.080
1.200
Expected 4/6/2027
2.880
Expected 11/22/2027
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,39 € 48,39 €
46,74 € 467,40 €
44,75 € 1.118,75 €
43,09 € 4.309,00 €
42,74 € 10.257,60 €
480 Quote