PRFE21000031

Olmatic
188-PRFE21000031
PRFE21000031

Mfr.:

Description:
Power Management Modules UPS mobile module for all Asus tinker models

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
79,08 € 7.908,00 €

Product Attribute Attribute Value Select Attribute
Olmatic
Product Category: Power Management Modules
RoHS:  
Brand: Olmatic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Packaging: Bulk
Product Type: Power Management Modules
Series: S.USV tinker mobile
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: S.USV
Unit Weight: 160,703 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8534000099
USHTS:
8534000095
ECCN:
EAR99

S.USV Tinker Mobile Module

Olmatic S.USV Tinker Mobile Module is a wireless uninterruptible power supply designed for Asus tinker boards. This tinker mobile module features a battery monitoring system, battery management controller, integrated real-time clock, built-in LiPo battery, and bootloader for live firmware updates. The S.USV tinker mobile allows users to optimize the operation of the Asus tinker board. This mobile module can adjust the integrated charging current to 300mA, 500mA, or 1A, resulting in faster battery charging time. No additional cabling or power-supply is required as the S.USV tinker mobile uses the power supplied through the J8-connector on the Asus tinker board. The necessary voltage range is covered by an integrated boost switching power converter that allows the Asus tinker board to safely shut down during malfunction.

UPS Mobile Modules

Olmatic Uninterruptible Power Supply (UPS) Mobile Modules are wireless power supply modules that optimize board operation and can be operated via battery. These UPS mobile modules offer standard and high-level power solutions for the Raspberry Pi, Aaeon UP Board, and Asus Tinker Board. The UPS power modules feature integrated and adjustable charging functions and a fully integrated monitoring system with a wide range of operating options. All operating conditions are internally monitored, so the module is able to respond to malfunctions accordingly.