SC2140

Raspberry Pi
358-SC2140
SC2140

Mfr.:

Description:
USB Flash Drives The factory is currently not accepting orders for this product.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 56

Stock:
56 Can Dispatch Immediately
Factory Lead Time:
51 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,80 € 25,80 €

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: USB Flash Drives
RoHS:  
USB 3.0
125 GB
Brand: Raspberry Pi
Packaging: Bulk
Product Type: USB Flash Drives
Factory Pack Quantity: 50
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

USB 3.0 Flash Drives

Raspberry Pi USB 3.0 Flash Drives are available in 128GB and 256GB capacities with excellent random and sequential I/O performance. These flash drives offer up to 75MB/s (128GB) or 150MB/s (256GB) sequential write speeds. The USB 3.0 flash drives use moderate power and are resilient to power-loss events. These flash drives can be used to store and back up data, or install and run Raspberry Pi OS. The USB 3.0 flash drives can be used with all Raspberry Pi computers with USB-A ports, and also the Raspberry Pi Zero via an OTG shim. These flash drives feature a USB 3.0 Gen 1×1 interface with a USB-A connector and a USB attached SCSI protocol with fallback to USB mass storage. The USB 3.0 flash drives operate within the 0°C to 70°C temperature range and have dimensions of 42mm x 12.2mm x 6.5mm.