SBFPFWBV614T010

Solidigm
662-SBFPFWBV614T010
SBFPFWBV614T010

Mfr.:

Description:
Solid State Drives - SSD Solidigm D5-P5336 Series (61.44TB, E1.L 9.5mm PCIe 4.0 x4, 3D5, QLC) Generic 10 Pack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
35.798,91 € 357.989,10 €

Product Attribute Attribute Value Select Attribute
Solidigm
Product Category: Solid State Drives - SSD
P5336
Brand: Solidigm
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 10
Subcategory: Memory & Data Storage
Part # Aliases: AA001949M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8523801000
USHTS:
8523802000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D5-P5336 QLC Solid-State Drives

Solidigm D5-P5336 Quad Level Cell (QLC) Solid-State Drives (SSDs) are third-generation hyper-scalable solutions optimised for the edge to the core. D5-P5336 SSDs are ideal for data- and read-intensive workloads that let users efficiently accelerate data, regardless of location. The D5-P5336 efficiently accelerates more data in widely adopted, read/data-intensive workloads, delivering up to 2.3x faster read performance than some TLC SSDs and nearly 600x faster reads than leading SAS HDDs. The devices also offer substantial TCO savings of up to 61% and reduce energy costs by 6x compared to TLC SSD + HDD hybrid storage arrays. Data reliability is enhanced on multiple levels with additional circuitry for critical data integrity functions.