IMP3M8B5E2A2A1I2A9A0000

Intelligent Memory
822-3M8B5E2A2A1I2A9A
IMP3M8B5E2A2A1I2A9A0000

Mfr.:

Description:
Solid State Drives - SSD PCIe, M.2 2280, 120GB, -40C to 85C

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Intelligent Memory
Product Category: Solid State Drives - SSD
RoHS:  
M.2 2280
120 GB
Solid State Drives
M.2 2280
PCIe
6300 MB/s
7200 MB/s
- 40 C
+ 85 C
Brand: Intelligent Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Tray
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 160
Subcategory: Memory & Data Storage
Tradename: NAND Flash
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99

Silver NAND Flash M.2 2280 PCIe NVMe SSDs

Intelligent Memory Silver NAND Flash M.2 2280 PCIe NVMe Solid State Drives (SSDs) provide high performance in a broad 120GB to 1920GB capacity range. These devices are designed to meet the rigorous expectations of demanding applications in industrial and commercial spaces. Available in multiple form factors and optimized for performance, the PCIe SSDs offer extended S.M.A.R.T. lifetime monitoring functionality and power loss protection. The Intelligent Memory Silver M.2 2280 PCIe NVMe SSDs are JEDEC-compliant and tested in-house to analyze performance, endurance, and reliability.

NAND Flash

Intelligent Memory NAND Flash are a wide range of industrial-grade products, encompassing various form factors, NAND Flash types, interfaces, and capacities from legacy products, such as CompactFlash cards, to the latest PCIe technology. The NAND Flash lineup includes three family categories (Emerald, Ruby, and Silver) that are classified by endurance. These components are available as removable media, embedded form factors, and BGA components​ with high-quality hardware and industrial-grade firmware. The Intelligent Memory NAND Flash optimizes performance, lifetime, and reliability.