KF432C16BB/8

Kingston
524-KF432C16BB/8
KF432C16BB/8

Mfr.:

Description:
Memory Modules NON-CONTROLLED BOM 8GB 3200MT/s DDR4 CL16 DIMM FURY Beast Black

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingston
Product Category: Memory Modules
RoHS:  
8 GB
DDR4
3200 MT/s
1.2 V
+ 85 C
288 Pin
Brand: Kingston
Dimensions: 133.35 mm x 34 mm x 7.2 mm
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Memory Modules
Series: FURY Beast
Factory Pack Quantity: 25
Subcategory: Memory & Data Storage
Tradename: FURY
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301140
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FURY Beast DDR4 Memory Modules

Kingston FURY Beast DDR4 Memory Modules are DDR4-3200 CL16 synchronous DRAM (SDRAM) memory modules that support Intel® Extreme Memory Profiles (Intel XMP) 2.0. The FURY Beast lineup includes three options: a 1G x 64-bit (8GB) 1Rx8 memory module based on eight 1G x 8-bit FBGA components per module, a 2G x 64-bit (16GB) 2Rx8 memory module based on sixteen 1G x 8-bit FBGA components per module, and a 4G x 64-bit (32GB) 2Rx8 memory module based on sixteen 2G x 8-bit FBGA components per module. Each module is tested to run at DDR4-3200 at a low latency timing of 16-18-18 or 16-20-20 at 1.35V, depending on the model. The SPDs are all programmed to JEDEC standard latency DDR4-2400 timing of 17-17-17 at 1.2V. Additionally, each 288-pin DIMM features gold contact fingers. Kingston FURY Beast DDR4 Memory Modules are suitable for small form factor machines, notebooks, PCs, and gaming applications.

FURY DDR4/DDR5 Memory Modules

Kingston FURY DDR4/DDR5 Memory Modules include the Beast and Impact series, both featuring low power consumption and increased efficiency. These robust and compact modules are available in a wide array of sizes to meet application needs. Kingston FURY DDR4/DDR5 Memory Modules are suitable for a variety of applications, including gaming, notebooks, PCs, and small form factor machines.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
178,40 € 178,40 €
176,84 € 1.768,40 €
166,62 € 4.165,50 €
164,97 € 8.248,50 €
100 Quote