ISSI SRAM

Results: 1.231
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ISSI SRAM 8M (512Kx18) 200MHz Sync SRAM 3.3v 29In Stock
Min.: 1
Mult.: 1

9 Mbit 512 k x 18 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 280 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
ISSI SRAM 1Mb, Low Power/Power Saver,Async,128K x 8,45ns,2.2v-3.6v,32 Pin sTSOP I (8x13.4mm), RoHS
205In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 45 ns Parallel 3.6 V 2.2 V 26 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray
ISSI SRAM 18Mb,Pipeline,Sync,512K x 36,200MHz,2.5V I/O,100 Pin TQFP,RoHS 10In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 3 ns 200 MHz Parallel 2.625 V 2.375 V 220 mA - 40 C + 85 C SMD/SMT TQFP-100
ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4V-3.6V,48 Pin TSOP I, ERR1/2 pins, RoHS 87In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TSOP-48

ISSI SRAM 512K, 2.4-3.6V, 10ns 32Kx16 Asynch SRAM
61In Stock
Min.: 1
Mult.: 1

32 kbit 32 k x 16 10 ns Parallel 3.6 V 2.4 V 55 mA - 40 C + 85 C SMD/SMT TSOP-44 Tube

ISSI SRAM 2Mb,High-Speed,Async,128K x 16,8ns/3.3v, or 10ns/2.4v-3.6v,44 Pin TSOP II, RoHS, Automotive temp, ECC 73In Stock
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 10 ns Parallel 3.6 V 2.4 V 50 mA - 40 C + 125 C SMD/SMT TSOP-44
ISSI SRAM 64Mb Pseudo SRAM 4Mx16 70ns A-Temp 254In Stock
Min.: 1
Mult.: 1

64 Mbit 4 M x 16 70 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray
ISSI SRAM 64K 8Kx8 10ns 5V Async SRAM 363In Stock
Min.: 1
Mult.: 1
: 1.000

64 kbit 8 k x 8 10 ns Parallel 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT SOJ-28 Reel, Cut Tape, MouseReel
ISSI SRAM 4Mb 256Kx18 200Mhz Sync SRAM 3.3v 24In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 18 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 210 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI IS62WV102416EBLL-45BLI-TR
ISSI SRAM 16Mb, Low Power/Power Saver,Async,1M x 16,45ns,2.2v-3.6v,48 Ball mBGA (6x8 mm), RoHS 2.290In Stock
Min.: 1
Mult.: 1
: 2.500

16 Mbit 1 M x 16 45 ns Parallel 3.6 V 2.2 V 12 mA - 40 C + 85 C SMD/SMT BGA-48 Reel, Cut Tape, MouseReel
ISSI SRAM 256K 32Kx8 10ns Async SRAM 3.3v 1.135In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 10 ns Parallel 3.6 V 3.135 V 25 mA - 40 C + 85 C SMD/SMT TSOP-28 Tray
ISSI SRAM 18M (1Mx18) 200MHz Sync SRAM 3.3v 50In Stock
Min.: 1
Mult.: 1

18 Mbit 1 M x 18 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 475 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray

ISSI SRAM 8M (1Mx8) 55ns Async SRAM 5v 109In Stock
Min.: 1
Mult.: 1

8 Mbit 1 M x 8 55 ns Parallel 5.5 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

ISSI SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,45ns,2.2v-3.6v,44 Pin TSOP II, ECC, RoHS 216In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.2 V 35 mA - 40 C + 85 C SMD/SMT TSOP-44
ISSI SRAM 2Mb 128Kx16 55ns Async SRAM 627In Stock
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 55 ns Parallel 3.6 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT BGA-48 Tray
ISSI SRAM 8Mb 256Kx36 200Mhz Sync SRAM 3.3v 630In Stock
Min.: 1
Mult.: 1
: 800

9 Mbit 256 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 280 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel, Cut Tape, MouseReel
ISSI SRAM 4Mb, Low Power/Power Saver,Async,256K x 16,45ns,2.2v-3.6v,48 Ball mBGA (6x8 mm), RoHS 460In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 22 mA - 40 C + 85 C SMD/SMT TFBGA-48

ISSI SRAM 4Mb, 2.4v-3.6v, 10ns 256Kx16 Async SRAM 135In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 60 mA - 40 C + 125 C SMD/SMT TSOP-44 Tray

ISSI SRAM 32Mb, QUADRAM, 2.7V-3.6V, 133MHz, 24-ball TFBGA, RoHS 388In Stock
Min.: 1
Mult.: 1

32 Mbit 8 M x 4 7 ns 133 MHz SPI 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TFBGA-24

ISSI SRAM 2Mb 128Kx16 55ns Async SRAM 535In Stock
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 55 ns Parallel 3.6 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI SRAM 4Mb,Flowthrough,Sync with ECC,128K x 36,7.5ns,3.3v I/O,165 Ball BGA, RoHS, Automotive temp 142In Stock
Min.: 1
Mult.: 1

4 Mbit 128 k x 36 7.5 ns 117 MHz 3.3 V 2.5 V 185 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
ISSI SRAM 256K 32Kx8 45ns Async SRAM 3.3v 903In Stock
Min.: 1
Mult.: 1
: 1.000

256 kbit 32 k x 8 45 ns Parallel 3.63 V 2.97 V 5 mA - 40 C + 85 C SMD/SMT SOP-28 Reel, Cut Tape, MouseReel
ISSI SRAM 4Mb,Flowthrough,Sync,128K x 32,7.5ns,3.3v I/O,100 Pin TQFP, RoHS, Automotive temp 247In Stock
Min.: 1
Mult.: 1
: 800

4 Mbit 7.5 ns 117 MHz 3.465 V 3.135 V 175 mA - 40 C + 125 C SMD/SMT TQFP-100 Reel, Cut Tape, MouseReel
ISSI SRAM 9Mb,Pipeline,Sync,256K x 36,166Mhz,3.3v I/O,100 Pin TQFP, RoHS, Automotive temp 58In Stock
Min.: 1
Mult.: 1

9 Mbit 256 k x 36 3.5 ns 166 MHz Parallel 3.465 V 3.135 V 300 mA - 40 C + 125 C SMD/SMT TQFP-100 Tray
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 20ns, 1.65v-2.2v, 48 Pin TSOP I, RoHS 94In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 20 ns Parallel 2.2 V 1.65 V 90 mA - 40 C + 85 C SMD/SMT TSOP-48