Advantech
Alliance Memory
GigaDevice
Greenliant
Infineon
ISSI
Macronix
Microchip
Micron Technology
onsemi
Renesas Electronics
SkyHigh Memory
Texas Instruments
Winbond
BGA-24
BGA-240
BGA-48
BGA-56
BGA-64
CSP-8
DFN-8
Die
DSO-16
FBGA-24
FBGA-48
FBGA-56
FBGA-64
FBGA-80
FO-USON-8
LAA-64
LAE-64
LBGA-64
LFBGA-24
LFBGA-48
AS25F
AS29CF010
AS29CF040
AS29CF160
AS29CF800
AT25DF011
AT25DF021A
AT25DF041B
AT25DF256
AT25DF512C
AT25DN011
AT25DN256
AT25DN512C
AT25EU0011A
AT25EU0021A
AT25EU0041A
AT25EU0081A
AT25EU0161A
AT25FF041A
AT25FF081A
256 kbit
512 kbit
1 Mbit
2 Mbit
4 Mbit
8 Mbit
16 Mbit
32 Mbit
40 Mbit
64 Mbit
128 Mbit
256 Mbit
512 Mbit
1 Gbit
2 Gbit
1.14 V
1.65 V
1.7 V
1.8 V
2.1 V
2.3 V
2.35 V
2.5 V
2.65 V
2.7
2.7 V
3 V
4.5 V
1.26 V
1.6 V
1.95 V
2 V
2.1 V
2.75 V
3 V
3.6 V
3.75 V
4.4 V
5.5 V
1.2 mA
2 mA
3 mA
3.7 mA
4.4 mA
5 mA
5.25 mA
5.5 mA
6 mA
6.5 mA
7 mA
7.5 mA
8 mA
9 mA
9.5 mA
10 mA
10.5 mA
11 mA
12 mA
13 mA
4-Wire
DTR/Dual/Quad SPI, QPI, SPI
DTR/Dual/Quad SPI, SPI
DTR/Quad SPI, QPI, SPI
DTR SPI, OPI, SPI
Dual/Quad SPI
Dual/Quad SPI, QPI, SPI
Dual/Quad SPI, SPI
Dual/Quad SPI/QPI
Dual SPI
Dual SPI, SPI
Parallel
QPI
QPI, Quad SPI, SPI
QPI, SPI
Quad SPI
Serial
SPI
SPI, QPI
SPI, SQI
20 MHz
30 MHz
33 MHz
40 MHz
45 MHz
50 MHz
52 MHz
56 MHz
60 MHz
66 MHz
70 MHz
75 MHz
80 MHz
84 MHz
85 MHz
86 MHz
100 MHz
102 MHz
104 MHz
108 MHz
4 k x 8
32 k x 8
64 k x 8
128 k x 16
128 k x 4
128 k x 8
256 k x 16
256 k x 2
256 k x 4
256 k x 8
512 k x 1/256 k x 2
512 k x 16
512 k x 2
512 k x 32
512 k x 4
512 k x 8
512 k x 8/256 k x 16
1 M x 16
1 M x 2
1 M x 4
1 bit/2 bit
1 bit/2 bit/4 bit
2 bit
4 bit
8 bit
8 bit, 16 bit
8 bit/16 bit
16 bit
32 bit
Asynchronous
Asynchronous, Synchronous
Synchronous
+ 70 C
+ 85 C
+ 105 C
+ 125 C
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube