ISSI NOR Flash

Results: 498
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI NOR Flash 256M 3V 166MHZ Serial Flash 7.283In Stock
Min.: 1
Mult.: 1
Max.: 688

SMD/SMT WSON-8 IS25LP256D 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Tray
ISSI NOR Flash 256M 3V 166MHZ Serial Flash 8.436In Stock
Min.: 1
Mult.: 1
Max.: 1.585
Reel: 4.000

SMD/SMT WSON-8 IS25LP256D 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 256Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, dedicated reset pin, T&R 725In Stock
Min.: 1
Mult.: 1
Max.: 47
Reel: 1.000

SMD/SMT SOP-16 IS25WP256E 256 Mbit 1.7 V 1.95 V 7 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI IS25WX512M-OHLE
ISSI NOR Flash 512Mb, Octal Flash, 1.8V, 24-ball TFBGA, RoHS,Default Octal DDR Mode, IT 469In Stock
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT TFBGA-24 512 Mbit 1.7 V 2 V xSPI 200 MHz 64 M x 8 Synchronous - 40 C + 105 C
ISSI NOR Flash 128Mb, Octal Flash, 3V, 240ball TFBGAm RoHS, IT, Auto Grade 480In Stock
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT TFBGA-24 128 Mbit 2.3 V 3.6 V 14 mA SPI 133 MHz Synchronous - 40 C + 125 C Tray
ISSI NOR Flash 128Mb, Octal Flash, 1.8V, 24-ball TFBGA, RoHS, IT, Auto Grade 462In Stock
Min.: 1
Mult.: 1
Max.: 1

SMD/SMT TFBGA-24 128 Mbit 1.7 V 2 V SPI 200 MHz - 40 C + 125 C Tray
ISSI NOR Flash 256Mb, Octal Flash, 1.8V, 24-ball TFBGA, RoHS, IT, Auto Grade 480In Stock
Min.: 1
Mult.: 1
Max.: 34

SMD/SMT TFBGA-24 256 Mbit 1.7 V 2 V SPI 200 MHz - 40 C + 125 C Tray
ISSI NOR Flash 512Mb, Octal Flash, 1.8V, 24-ball TFBGA, RoHS, IT 601In Stock
Min.: 1
Mult.: 1
Max.: 42

SMD/SMT TFBGA-24 512 Mbit 1.7 V 2 V xSPI 200 MHz - 40 C + 125 C Tray
ISSI NOR Flash 512Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS 4.689In Stock
Min.: 1
Mult.: 1
Max.: 620

SMD/SMT WSON-8 IS25LP512M 512 Mbit 2.3 V 3.6 V 40 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 512Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS, T&R 7.840In Stock
Min.: 1
Mult.: 1
Max.: 2.663
Reel: 4.000

SMD/SMT WSON-8 IS25LP512M 512 Mbit 2.3 V 3.6 V 40 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI IS25LP01GG-RMLE-TY
ISSI NOR Flash 1Gb QPI/QSPI, 16-pin SOP 300Mil, RoHS, reset pin, tray 308In Stock
Min.: 1
Mult.: 1
Max.: 96

Tray
ISSI IS25WP512MG-JLLE
ISSI NOR Flash 512Mb QPI/QSPI, 8-pin WSON 6x8mm, RoHS 480In Stock
Min.: 1
Mult.: 1
Max.: 200

Dual/Quad SPI/QPI
ISSI IS25WP512MG-RHLA2
ISSI NOR Flash 512Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin, Auto Grade 379In Stock
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT SOIC-16 512 Mbit 1.7 V 1.95 V 23 mA Dual/Quad SPI/QPI 133 MHz 64 M x 8 Synchronous - 40 C + 105 C
ISSI IS25WP040E-JYLA3-TR
ISSI NOR Flash 4Mb QSPI, 8-pin USON 2x3mm , RoHS, T&R, Auto Grade, new die rev 4.800In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 5.000

Reel, Cut Tape
ISSI NOR Flash 4Mb QSPI, 8-pin SOP 150Mil, RoHS, Auto Grade, new die rev 899In Stock
Min.: 1
Mult.: 1
Max.: 7

SMD/SMT SOIC-8 4 Mbit 2.3 V 3.6 V 12 mA SPI 104 MHz Synchronous - 40 C + 125 C Tray
ISSI NOR Flash 32Mb, QPI/QSPI, 8-pin SOP 150Mil, RoHS, new die rev 570In Stock
Min.: 1
Mult.: 1
Max.: 15

SMD/SMT SOIC-8 32 Mbit 1.65 V 1.95 V SPI 133 MHz - 40 C + 105 C
ISSI NOR Flash 2Mb QSPI, 8-pin USON 2x3mm , RoHS, T&R, new die rev 4.965In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 5.000

SMD/SMT USON-8 2 Mbit 1.7 V 1.95 V 12 mA SPI 104 MHz Synchronous - 40 C + 105 C Reel, Cut Tape

ISSI NOR Flash 8Mb QSPI, 8-pin USON 2x3mm, RoHS, T&R, Auto Grade 4.159In Stock
Min.: 1
Mult.: 1
Max.: 282
Reel: 5.000
SMD/SMT USON-8 IS25WP080D 8 Mbit 1.65 V 1.95 V 25 mA SPI 133 MHz 1 M x 8 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 1Mb QSPI, 8-pin SOP 150Mil, RoHS, T&R, new die rev 9.079In Stock
Min.: 1
Mult.: 1
Max.: 2.671
Reel: 3.000

SMD/SMT SOIC-8 1 Mbit 2.3 V 3.6 V 12 mA SPI 104 MHz 128 k x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin SOP 208Mil, RoHS 3.660In Stock
Min.: 1
Mult.: 1
Max.: 1.455

SMD/SMT SOIC-Wide-8 IS25LP064A 64 Mbit 2.3 V 3.6 V 13 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Tube
ISSI NOR Flash 64Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS, T&R 8.334In Stock
Min.: 1
Mult.: 1
Max.: 3.862
Reel: 2.000

SMD/SMT SOIC-Wide-8 IS25LP064A 64 Mbit 2.3 V 3.6 V 13 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin WSON 5X6MM, RoHS 4.400In Stock
Min.: 1
Mult.: 1
Max.: 531

SMD/SMT WSON-8 IS25LP064A 64 Mbit 2.3 V 3.6 V 14 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin WSON 6X8MM, RoHS, T&R 1.662In Stock
Min.: 1
Mult.: 1
Max.: 7
Reel: 4.000

SMD/SMT WSON-8 IS25LP064A 64 Mbit 2.3 V 3.6 V 13 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel

ISSI NOR Flash 64Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, T&R 1.412In Stock
2.000Expected 5/1/2026
Min.: 1
Mult.: 1
Max.: 1.399
Reel: 1.000

SMD/SMT SOIC-16 IS25LP064A 64 Mbit 2.3 V 3.6 V 13 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin WSON 5X6MM, RoHS 6.688In Stock
Min.: 1
Mult.: 1
Max.: 1.814

SMD/SMT WSON-8 IS25LP128 128 Mbit 2.3 V 3.6 V 15 mA QPI, SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C