EMMC04G-CT32-02DB0

Kingston
524-EMMC04GCT3202DB0
EMMC04G-CT32-02DB0

Mfr.:

Description:
eMMC Small package eMMC 5.1 (HS400) 153B 4GB (9.0x7.5x0.8)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
150
Expected 4/2/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,68 € 26,68 €
24,69 € 246,90 €
23,90 € 597,50 €
23,31 € 1.165,50 €
22,73 € 2.273,00 €
21,97 € 5.492,50 €

Product Attribute Attribute Value Select Attribute
Kingston
Product Category: eMMC
RoHS:  
EMMC
FBGA-153
4 GB
MLC
140 MB/s
20 MB/s
eMMC 5.1
2.7 V
3.6 V
- 25 C
+ 85 C
Tray
Application: Commercial and Industrial
Brand: Kingston
Dimensions: 9 mm x 7.5 mm x 0.52 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Type: eMMC
Factory Pack Quantity: 50
Subcategory: Memory & Data Storage
Sustained Read: 48.59 mA
Sustained Write: 29.59 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329090
USHTS:
8542320071
ECCN:
EAR99

Embedded Flash

Kingston Technology Embedded Flash is an embedded, non-volatile memory system consisting of both Flash memory and a Flash memory controller. The Embedded Flash products simplify the application interface design and frees the host processor from low-level Flash memory management. The modules are ideal for industrial and embedded applications, including consumer electronics. Kingston Technology Embedded Flash offers a quick interface design and qualification process, reducing time to market and supporting future Flash device offerings. The I-Temp Flash memory provides JEDEC eMMC5.1 features and is backward compatible with earlier eMMC standards. It has all the benefits of standard Flash, plus the operating temperature range meets industrial temperature requirements of -40°C to +85°C, ideal for outdoor surveillance, factory automation, transportation, and other applications in fluid environmental conditions.