64 bit
128 bit
256 bit
512 bit
896 bit
1 kbit
2 kb
2 kbit
4 kbit
8 kb
8 kbit
11 kbit
16 kbit
20 kbit
32 kb
32 kbit
46 kbit
64 kbit
128 kbit
256 kb
1-Wire
1-Wire, I2C
2-Wire
2-Wire, I2C
3-Wire
3-Wire, Microwire
3-Wire, SPI
I2C
I2C, SMBus
Parallel
Serial
SPI
UNI/O Bus
100 kHz
250 kHz
400 kHz
500 kHz
1 MHz
2 MHz
2.5 MHz
3 MHz
3.4 MHz
4 MHz
5 MHz
5 MHz, 10 MHz, 20 MHz
6.5 MHz
8 MHz
10 MHz
16 MHz
20 MHz
80 MHz
16 x 8
32 x 8
64 x 16
64 x 8
128 x 16
128 x 32
128 x 7
128 x 8
128 x 8/64 x 16
256 x 16
256 x 2
256 x 4
256 x 8
256 x 8/128 x 16
256 x 80
512 x 16
512 x 8
512 x 8/256 x 16
1 k x 16
1 K x 8
CDIP-28
CDIP-32
CLCC-32
CSP-4
CSP-8
DFN-8
DFN-S-8
DIP-28
DIP-8
FlatPack-28
FlatPack-32
LCC-32
MLP-8
MSOP-8
PDIP-28
PDIP-8
PGA-28
PGA-30
PLCC-32
SC-70-5
10 ns
11 ns
20 ns
25 ns
35 ns
40 ns
45 ns
50 ns
60 ns
70 ns
75 ns
80 ns
90 ns
100 ns
120 ns
150 ns
160 ns
200 ns
250 ns
300 ns
1 V
1.4 V
1.5 V
1.6 V
1.6 V, 1.7 V
1.65 V
1.7 V
1.71 V
1.8 V
2.2 V
2.5 V
2.65 V
2.7 V
2.8 V
2.9 V
2.97 V
3 V
3.135 V
4 V
4.5 V
1.89 V
1.9 V
1.98 V
2 V
2.2 V
3 V
3.465 V
3.6 V
3.63 V
4.5 V
5.25 V
5.5 V
6 V
10 Year
40 Year
100 Year
200 Year
200 year
0 C
- 55 C
- 45 C
- 40 C
- 20 C
+ 70 C
+ 85 C
+ 95 C
+ 105 C
+ 125 C
+ 130 C
+ 145 C
+ 150 C
11AA010
11AA020
11AA02E48
11AA02E64
11AA02UID
11AA040
11AA080
11AA160
11LC010
11LC020
11LC040
11LC080
11LC160
11LC161
24AA01
24AA02
24AA025
24AA04
24AA04H
24AA1025
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube