ISSI DRAM

Results: 1.807
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI IS43TR82560D-125KBL
ISSI DRAM 39In Stock
Min.: 1
Mult.: 1
Max.: 200

20 ns Reel
ISSI IS43LR16800G-6BL
ISSI DRAM 128M, 1.8V, M-DDR 8Mx32, 166Mhz, RoHS 167In Stock
Min.: 1
Mult.: 1
Max.: 5

SDRAM Mobile - DDR 128 Mbit 16 bit 166 MHz 8 M x 16 8 ns 1.7 V 1.95 V 0 C + 70 C IS43LR16800G
ISSI IS42VM16200D-75BLI
ISSI DRAM 32M, 1.8V, Mobile SDRAM, 2Mx16, 133Mhz, 54 ball BGA (8mmx8mm) RoHS, IT 348In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM Mobile BGA-54 IS42VM16200D Reel
ISSI DRAM 512M, 1.8V, 400Mhz 64Mx8 DDR2 SDRAM 146In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - DDR2 512 Mbit 8 bit 400 MHz BGA-60 64 M x 8 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR86400C Tray
ISSI DRAM 512Mb, 1.8V, 333MHz 32Mx16 DDR2 SDRAM 147In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - DDR2 512 Mbit 16 bit 333 MHz BGA-84 32 M x 16 450 ps 1.7 V 1.9 V - 40 C + 95 C IS46DR16320C Tray
ISSI DRAM 256M, 2.5V, 133Mhz 8Mx32 Mobile SDR 206In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM Mobile 256 Mbit 32 bit 133 MHz BGA-90 8 M x 32 6 ns 2.3 V 3 V - 40 C + 85 C IS42RM32800K Tray
ISSI DRAM 512M, 1.8V, 400Mhz 64M x 8 DDR2 242In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - DDR2 512 Mbit 8 bit 400 MHz BGA-60 64 M x 8 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR86400D Tray
ISSI IS46TR16640C-125JBLA2
ISSI DRAM Automotive (Tc: -40 to +105C), 1G, 1.5V, DDR3, 64Mx16, 1600MT/s at 10-10-10, 96 ball BGA (9mm x13mm) RoHS 80In Stock
Min.: 1
Mult.: 1
Max.: 200

BGA-96
ISSI IS46QR16512A-075VBLA2
ISSI DRAM Automotive (Tc: -40 to +105C), 8G, 1.2V, DDR4, 512Mx16, 2666MT/s at 19-19-19, 96 ball BGA (10mm x14mm) RoHS, IT 5In Stock
Min.: 1
Mult.: 1
Max.: 200

BGA-96
ISSI IS43LD32320C-18BLI
ISSI DRAM 1G, 1.2/1.8V, LPDDR2, 32Mx32, 533MHz, 134 ball BGA (10mmx11.5mm) RoHS, IT 156In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM Mobile - LPDDR2 BGA-134 IS43LD32320C
ISSI DRAM Automotive (-40 to +85C), 128M, 3.3V, SDRAM, 4Mx32, 166MHz, 86 pin TSOP II (400 mil) RoHS, T&R 1.489In Stock
Min.: 1
Mult.: 1
Max.: 2
Reel: 1.500

SDRAM 128 Mbit 32 bit 166 MHz TSOP-II-86 4 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape
ISSI DRAM 64M, 3.3V, SDRAM, 2Mx32, 166Mhz, 86 pin TSOP II (400 mil) RoHS, IT 14.280In Stock
Min.: 1
Mult.: 1
Max.: 5.925

SDRAM 64 Mbit 32 bit 166 MHz TSOP-II-86 2 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM 128Mb, HyperRAM, 16Mbx8, 3.0V, 166MHz, 24-ball TFBGA, RoHS 468In Stock
Min.: 1
Mult.: 1
Max.: 4

HyperRAM 128 Mbit 8 bit 166 MHz TFBGA-24 16 M x 8 40 ns 2.7 V 3.6 V - 40 C + 85 C
ISSI DRAM 64M, 3.3V, SDRAM, 4Mx16, 166 Mhz, 54 ball BGA (8mmx8mm) RoHS, IT, T&R 2.285In Stock
Min.: 1
Mult.: 1
Max.: 57
Reel: 2.500

SDRAM 64 Mbit 16 bit 166 MHz BGA-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI DRAM 128M, 3.3V, SDRAM, 4Mx32, 166Mhz, 86 pin TSOP II (400 mil) RoHS, IT, T&R 1.383In Stock
Min.: 1
Mult.: 1
Max.: 58
Reel: 1.500

SDRAM 128 Mbit 32 bit 166 MHz TSOP-II-86 4 M x 32 6.5 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape
ISSI DRAM 64Mb, OctalRAM, 8Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS 885In Stock
Min.: 1
Mult.: 1
Max.: 37

PSRAM (Pseudo SRAM) 64 Mbit 8 bit 200 MHz TFBGA-24 8 M x 8 5 ns 1.7 V 1.95 V - 40 C + 85 C
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 143Mhz, 54 ball BGA (8mmx8mm) RoHS, IT 490In Stock
348Expected 4/20/2026
Min.: 1
Mult.: 1
Max.: 103

SDRAM 256 Mbit 8 bit/16 bit 143 MHz BGA-54 32 M x 8/16 M x 16 5.5 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 143MHz, 54 pin TSOP II RoHS, IT 473In Stock
Min.: 1
Mult.: 1
Max.: 81

SDRAM 256 Mbit 8 bit/16 bit 143 MHz TSOP-II-54 32 M x 8/16 M x 16 5.5 ns 3 V 3.6 V - 40 C + 85 C
ISSI IS43LR16128B-5BLI-TR
ISSI DRAM 2G, 1.8V, Mobile DDR, 128Mx16, 200Mhz, 60 ball BGA (8mmx10mm) RoHS, IT, T&R 1.862In Stock
Min.: 1
Mult.: 1
Max.: 9
Reel: 2.000

BGA-60 Reel, Cut Tape
ISSI DRAM 4G, 1.2/1.8V, LPDDR2, 128Mx32, 533MHz, 168 ball PoP (12mmx12mm) RoHS, IT 158In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - LPDDR2 4 Gbit 32 bit 533 MHz BGA-168 128 M x 32 1.14 V 1.95 V - 40 C + 85 C Tray
ISSI DRAM 128M, 3.3V, SDRAM, 4Mx32, 143Mhz, 86 pin TSOP II (400 mil) RoHS, IT 807In Stock
864On Order
Min.: 1
Mult.: 1
Max.: 683

SDRAM 128 Mbit 32 bit 143 MHz TSOP-II-86 4 M x 32 6.5 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM 256M, 3.3V, SDRAM, 8Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS, IT 555In Stock
240Expected 4/17/2026
Min.: 1
Mult.: 1
Max.: 202

SDRAM 256 Mbit 32 bit 166 MHz BGA-90 8 M x 32 6.5 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM 8G, 1.06-1.17/1.70-1.95V, LPDDR4, 512Mx16, 2133MHz, 200 ball BGA (10mmx14.5mm, 1.2mm max thickness) RoHS 248In Stock
Min.: 1
Mult.: 1
Max.: 137

SDRAM - LPDDR4 8 Gbit 2.133 GHz BGA-299 512 M x 16 3.5 ns 1.7 V 1.95 V - 40 C + 95 C LPDDR4 Tray
ISSI DRAM Automotive (Tc: -40 to +105C), 8G, 1.06-1.17/1.70-1.95V, LPDDR4, 512Mx16, 2133MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS 264In Stock
136Expected 4/17/2026
Min.: 1
Mult.: 1
Max.: 165

SDRAM - LPDDR4 8 Gbit 2.133 GHz BGA-299 512 M x 16 3.5 ns 1.7 V 1.95 V - 40 C + 105 C LPDDR4 Tray
ISSI DRAM 64M, 3.3V, SDRAM, 4Mx16, 166Mhz, 54 pin TSOP II RoHS, IT, T&R 2.997In Stock
1.500Expected 5/11/2026
Min.: 1
Mult.: 1
Max.: 1.495
Reel: 1.500

SDRAM 64 Mbit 16 bit 166 MHz TSOP-II-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape