ISSI DRAM

Results: 1.604
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM Automotive (-40 to +105C), 256M, 2.5V, DDR1, 64Mx8, 166MHz, 66 pin TSOP-II RoHS 81In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 256 Mbit 16 bit 166 MHz TSOP-II-66 16 M x 16 700 ps 2.3 V 2.7 V - 40 C + 105 C IS46R16160F
ISSI DRAM Automotive (Tc: -40 to +105C), 2G, 1.5V, DDR3, 128Mx16, 1600MT/s @ 11-11-11, 96 ball BGA (9mm x13mm) RoHS 152In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C IS46TR16128D
ISSI DRAM 512M 64Mx8 333MHz DDR2 1.8V 74In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 8 bit 333 MHz BGA-60 64 M x 8 450 ps 1.7 V 1.9 V 0 C + 85 C IS43DR86400E Tray
ISSI DRAM 1G, 1.8V, DDR2, 64Mx16, 333Mhz @ CL5, 84 ball BGA (8mmx12.5mm) RoHS, IT, T&R 33In Stock
2.500On Order
Min.: 1
Mult.: 1
: 2.500

SDRAM - DDR2 BGA-84 IS43DR16640C Reel, Cut Tape, MouseReel
ISSI DRAM 16Mb 1Mx16 50ns Async EDO DRAM 339In Stock
Min.: 1
Mult.: 1

EDO DRAM 16 Mbit 16 bit TSOP-II-44 1 M x 16 50 ns 3 V 3.6 V - 40 C + 85 C IS41LV16100D Bulk
ISSI DRAM 1G (128Mx8) 400MHz 1.8v DDR2 SDRAM 138In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 1 Gbit 8 bit 400 MHz BGA-60 128 M x 8 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR81280B Tray
ISSI DRAM SYNC. DRAM 256Mb 16M x16, Automotive 1In Stock
108Expected 12/8/2026
Min.: 1
Mult.: 1

SDRAM 256 Mbit 16 bit 166 MHz TSOP-II-54 16 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS45S16160J
ISSI DRAM 16M, 3.3V, SDRAM 1Mx16, 166Mhz,RoHS 100In Stock
Min.: 1
Mult.: 1

SDRAM 16 Mbit 16 bit 166 MHz BGA-60 1 M x 16 3 V 3.6 V - 40 C + 85 C IS42S16100H
ISSI DRAM 512M, 1.8V, 166Mhz Mobile DDR SDRAM 116In Stock
Min.: 1
Mult.: 1

SDRAM Mobile - DDR 512 Mbit 16 bit 166 MHz BGA-60 32 M x 16 6 ns 1.7 V 1.95 V - 40 C + 85 C IS43LR16320C Tray
ISSI DRAM Automotive (-40 to +105C), 16M, 3.3V, SDRAM, 1Mx16, 143Mhz, 50 pin TSOP II (400 mil) RoHS 111In Stock
Min.: 1
Mult.: 1

SDRAM 16 Mbit 16 bit 143 MHz TSOP-II-50 1 M x 16 3 V 3.6 V - 40 C + 105 C IS42S16100H Tray
ISSI DRAM Automotive (-40 to +85C), 512M, 3.3V, SDRAM, 32Mx16, 166MHz, 54 pin TSOP II RoHS 107In Stock
Min.: 1
Mult.: 1

SDRAM TSOP-II-54 IS45S16320F Tray
ISSI DRAM 4Gb, 256Mx16, 1.35V, Automotive, A3 Range: ( 40 C = TC = 125 C), 1866MT/s, 96-ball BGA, Lead-free, DDR3L 7In Stock
380On Order
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz BGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 125 C IS46TR16256BL Tray
ISSI DRAM 256M, 1.8V, 166Mhz Mobile DDR SDRAM 104In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 256 Mbit 16 bit 166 MHz BGA-60 16 M x 16 6 ns 1.7 V 1.95 V - 40 C + 85 C IS43LR16160G Tray
ISSI DRAM 512M 64Mx8 200MHz DDR 2.5V 34In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 512 Mbit 8 bit 200 MHz TSOP-II-66 64 M x 8 700 ps 2.3 V 2.7 V - 40 C + 85 C IS43R86400F
ISSI DRAM 256M, 3.3V, SDRAM, 32Mx8, 143MHz, 54 pin TSOP II (400 mil) RoHS 156In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 8 bit 143 MHz TSOP-II-54 32 M x 8 5.4 ns 3 V 3.6 V 0 C + 70 C IS42S83200J
ISSI DRAM Automotive (Tc: -40 to +95C), 2G, 1.5V, DDR3, 128Mx16, 1600MT/s @ 11-11-11, 96 ball BGA (9mm x13mm) RoHS 188In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS46TR16128D
ISSI DRAM 16M, 3.3V, SDRAM 1Mx16, 166Mhz,RoHS 47In Stock
Min.: 1
Mult.: 1

SDRAM 16 Mbit 16 bit 166 MHz TSOP-II-50 1 M x 16 6 ns 3 V 3.6 V 0 C + 70 C IS42S16100H
ISSI DRAM 512M 32Mx16 166MHz DDR 2.5V 31In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 512 Mbit 16 bit 166 MHz TSOP-II-66 32 M x 16 700 ps 2.3 V 2.7 V - 40 C + 85 C IS43R16320F
ISSI IS49RL36160A-107EBLI
ISSI DRAM RLDRAM3 Memory, 576Mbit, x36, Common I/O, 933Mhz, tRC=8ns, RoHS, Ind. Temp 94In Stock
Min.: 1
Mult.: 1

RLDRAM3 576 Mbit 36 bit 1.2 GHz FBGA-168 16 M x 36 1.28 V 1.42 V - 40 C + 95 C
ISSI DRAM 512M, 3.3V, SDRAM, 64Mx8, 143Mhz, 54 pin TSOP II RoHS 90In Stock
Min.: 1
Mult.: 1

SDRAM 512 Mbit 8 bit 143 MHz TSOP-II-54 64 M x 8 5.4 ns 3 V 3.6 V 0 C + 70 C IS42S86400F Tray
ISSI DRAM 1G (64Mx16) 400MHz DDR2 1.8v 720In Stock
Min.: 1
Mult.: 1
: 2.500

SDRAM - DDR2 1 Gbit 16 bit 400 MHz BGA-84 64 M x 16 400 ps 1.7 V 1.9 V 0 C + 70 C IS43DR16640B Reel, Cut Tape, MouseReel
ISSI DRAM Automotive (Tc: -40 to +105C), 2G, 1.35V, DDR3, 128Mx16, 1866MT/s @ 13-13-13, 96 ball BGA (9mm x13mm) RoHS 178In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C IS46TR16128DL
ISSI DRAM 2G 128Mx16 1866MT/s 1.5V DDR3 144In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 2 Gbit 16 bit 933 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR16128D Tray
ISSI DRAM 1G 64Mx16 1333MT/s DDR3 1.5V A-Temp 1.120In Stock
Min.: 1
Mult.: 1
: 1.500

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C IS46TR16640ED Reel, Cut Tape, MouseReel
ISSI DRAM 2G 256Mx8 333MHz DDR2 1.8V 181In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 2 Gbit 8 bit 333 MHz BGA-60 256 M x 8 450 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR82560C Reel