ISSI DRAM

Results: 1.807
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 512M, 1.8V, Mobile SDRAM, 16Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS 126In Stock
Min.: 1
Mult.: 1
Max.: 1

SDRAM Mobile 512 Mbit 32 bit 166 MHz BGA-90 16 M x 32 5.4 ns 1.7 V 1.95 V - 40 C + 85 C IS42VM32160E Tray
ISSI DRAM 512Mb, 1.8V, 333MHz 32Mx16 DDR2 SDRAM 99In Stock
Min.: 1
Mult.: 1
Max.: 5

SDRAM - DDR2 512 Mbit 16 bit 333 MHz BGA-84 32 M x 16 450 ps 1.7 V 1.9 V 0 C + 85 C IS43DR16320C Tray
ISSI DRAM 1G (64Mx16) 333MHz 1.8v DDR2 SDRAM 215In Stock
Min.: 1
Mult.: 1
Max.: 57

SDRAM - DDR2 1 Gbit 16 bit 333 MHz BGA-84 64 M x 16 450 ps 1.7 V 1.9 V 0 C + 70 C IS43DR16640B Tray
ISSI DRAM 256M, 1.8V, 166Mhz Mobile DDR SDRAM 63In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - DDR 256 Mbit 32 bit 166 MHz TFBGA-90 8 M x 32 6 ns 1.7 V 1.95 V - 40 C + 85 C IS43LR32800G Tray
ISSI DRAM 256M, 2.5V, DDR, 16Mx16, 200MHz, 60 ball BGA (8mmx13mm) RoHS, IT 138In Stock
Min.: 1
Mult.: 1
Max.: 8

SDRAM - DDR BGA-60 IS43R16160F
ISSI DRAM 256M, 2.5V, DDR, 16Mx16, 166MHz 174In Stock
Min.: 1
Mult.: 1
Max.: 26

SDRAM - DDR 256 Mbit 16 bit 200 MHz TSOP-II-66 16 M x 16 700 ps 2.3 V 2.7 V 0 C + 70 C IS43R16160F
ISSI DRAM 256M, 2.5V, DDR, 16Mx16, 166MHz 116In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - DDR 256 Mbit 16 bit 166 MHz BGA-60 16 M x 16 700 ps 2.3 V 2.7 V - 40 C + 85 C IS43R16160F
ISSI DRAM 256M, 2.5V, DDR, 16Mx16, 166MHz 235In Stock
432Expected 4/24/2026
Min.: 1
Mult.: 1
Max.: 156

SDRAM - DDR 256 Mbit 16 bit 166 MHz TSOP-II-66 16 M x 16 700 ps 2.3 V 2.7 V 0 C + 70 C IS43R16160F Tray
ISSI DRAM 256M, 2.5V, DDR, 16Mx16, 166MHz 88In Stock
432Expected 4/20/2026
Min.: 1
Mult.: 1
Max.: 166

SDRAM - DDR 256 Mbit 16 bit 166 MHz TSOP-II-66 16 M x 16 700 ps 2.3 V 2.7 V - 40 C + 85 C IS43R16160F Tray
ISSI DRAM 512M 32Mx16 166MHz DDR 2.5V 133In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - DDR TSOP-II-66 IS43R16320F Tray
ISSI DRAM 2G 128Mx16 1600MT/s DDR3L 1.35V 201In Stock
Min.: 1
Mult.: 1
Max.: 1

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IS43TR16128CL
ISSI DRAM 2G 128Mx16 1600MT/s DDR3L 1.35V 254In Stock
Min.: 1
Mult.: 1
Max.: 48
Reel: 1.500

SDRAM - DDR3L BGA-96 20 ns IS43TR16128CL Reel, Cut Tape, MouseReel
ISSI DRAM Automotive (-40 to +85C), 128M, 3.3V, SDRAM, 4Mx32, 143MHz, 86 pin TSOP II (400 mil) RoHS 102In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM 128 Mbit 32 bit 143 MHz TSOP-II-86 4 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C
ISSI IS43QR85120B-075UBLI
ISSI DRAM 4G, 1.2V, DDR4, 512Mx8, 2666MT/s at 16-16-16, 78 ball BGA (10mm x14mm) RoHS, IT 267In Stock
Min.: 1
Mult.: 1
Max.: 200

BGA-78
ISSI IS43LQ32256B-062BLI
ISSI DRAM 8G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx32, 1600MHz, 200 ball BGA (10mmx14.5mm) RoHS 53In Stock
Min.: 1
Mult.: 1
Max.: 21

ISSI IS46LQ32256B-062BLA1
ISSI DRAM Automotive (Tc: -40 to +95C), 8G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx32, 1600MHz, 200 ball BGA (10mmx14.5mm) RoHS 124In Stock
Min.: 1
Mult.: 1
Max.: 200

ISSI DRAM 64M, 3.3V, M-SDRAM 2Mx32, 133Mhz, RoHS 283In Stock
Min.: 1
Mult.: 1
Max.: 5

SDRAM Mobile 64 Mbit 16 bit 133 MHz FBGA-54 4 M x 16 5.5 ns 3 V 3.6 V - 40 C + 85 C IS42SM16400M
ISSI DRAM 8G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx32, 1866MHz, 200 ball BGA (10mmx14.5mm) RoHS 5In Stock
136Expected 10/13/2026
Min.: 1
Mult.: 1
Max.: 1

SDRAM - LPDDR4 8 Gbit 1.866 GHz FBGA-200 256 M x 32 3.5 ns 1.06 V 1.17 V - 40 C + 95 C
ISSI DRAM 4G, 1.2V, DDR4, 256Mx16, 2400MT/s at 16-16-16, 96 ball BGA (7.5mm x13.5mm) RoHS, IT 34In Stock
1.980On Order
Min.: 1
Mult.: 1
Max.: 441

SDRAM - DDR4 4 Gbit 16 bit 1.2 GHz BGA-96 256 M x 16 1.14 V 1.26 V - 40 C + 95 C IS43QR16256B Tray
ISSI DRAM 4G, 1.35V, DDR3L, 256Mx16, 1866MT/s at 13-13-13, 96 ball BGA (9mm x13mm) RoHS 182In Stock
190Expected 4/20/2026
Min.: 1
Mult.: 1
Max.: 16

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz BGA-96 256 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR16256BL
ISSI DRAM 4G, 1.35V, DDR3L, 256Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS 6In Stock
3.040Expected 6/16/2026
Min.: 1
Mult.: 1
Max.: 996

SDRAM - DDR3L 4 Gbit 16 bit 800 MHz BGA-96 256 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR16256BL Tray
ISSI DRAM Automotive (Tc: -40 to +95C), 2G, 1.35V, DDR3, 128Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS 170In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - DDR3L 2 Gbit 16 bit BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS46TR16128DL
ISSI DRAM 64M, 3.3V, SDRAM, 4Mx16, 166Mhz, 54 pin TSOP II RoHS 53In Stock
108Expected 4/20/2026
Min.: 1
Mult.: 1
Max.: 32

SDRAM 64 Mbit 16 bit 166 MHz TSOP-II-54 4 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C
ISSI DRAM 64M, 3.3V, SDRAM, 2Mx32, 143Mhz, 86 pin TSOP II (400 mil) RoHS 53In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM 64 Mbit 32 bit 143 MHz TSOP-II-86 2 M x 32 5.4 ns 3 V 3.6 V 0 C + 70 C
ISSI IS42VM32200M-6BLI
ISSI DRAM 64M, 1.8V, Mobile SDRAM, 2Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS, IT 53In Stock
Min.: 1
Mult.: 1
Max.: 6

SDRAM Mobile BGA-90 IS42VM32200M