IS66WVH8M8BLL-100B1LI

ISSI
870-WVH8M8BLL100B1LI
IS66WVH8M8BLL-100B1LI

Mfr.:

Description:
DRAM 64Mb 8Mbx8 3.0V 100MHz HyperRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 781

Stock:
781
Can Dispatch Immediately
On Order:
480
Expected 4/17/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 423
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,58 € 4,58 €
4,21 € 42,10 €
4,09 € 102,25 €
3,99 € 199,50 €
3,90 € 390,00 €

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: DRAM
RoHS:  
HyperRAM
64 Mbit
8 bit
100 MHz
TFGBA-24
8 M x 8
40 ns
2.7 V
3.6 V
- 40 C
+ 85 C
IS66WVH8M8BLL
Brand: ISSI
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 480
Subcategory: Memory & Data Storage
Supply Current - Max: 35 mA
Tradename: HyperRAM
Unit Weight: 84 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329010
CAHTS:
8542320020
USHTS:
8542320002
JPHTS:
854232029
KRHTS:
8542321020
MXHTS:
8542320299
ECCN:
EAR99

HYPERRAM™ Self-refresh DRAM

ISSI HYPERRAM™ Self-Refresh DRAMs are high-speed CMOS with a HYPERBUS™ interface. The HYPERBUS is a low signal count, Double Data Rate (DDR) interface that allows high-speed read and write throughput. These devices are available in KGD/KTD and 24-pin BGA packages with 32Mb, 64Mb, 128Mb, and 256Mb densities. Other features include hidden refresh operation and low power consumption. These memory devices are ideal for mobile and automotive applications.