DRAM

Results: 157
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 2G 128Mx16 1600MT/s 1.5V DDR3 I-Temp 5.469In Stock
Min.: 1
Mult.: 1
Max.: 64

SDRAM - DDR3 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR16128D Tray
ISSI DRAM 1G, 1.35V, DDR3, 64Mx16, 1600MT/s at 10-10-10, 96 ball BGA (9mm x13mm) RoHS 7.583In Stock
Min.: 1
Mult.: 1
Max.: 228

SDRAM - DDR3L 1 Gbit 16 bit 800 MHz BGA-96 64 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C IS43TR16640CL
ISSI DRAM 4G, 1.5V, DDR3, 256Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS 2.374In Stock
Min.: 1
Mult.: 1
Max.: 158

SDRAM - DDR3 4 Gbit 16 bit 800 MHz BGA-96 256 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR16256B
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.35V, DDR3L, 256Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x 13mm) RoHS 8.748In Stock
Min.: 1
Mult.: 1
Max.: 298

SDRAM - DDR3L 4 Gbit 16 bit 800 MHz BGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 105 C IS46TR16256BL
ISSI DRAM 16G, 1.35V, DDR3L, 1Gx16,1600MT/s at 11-11-11, 96 ball BGA (10mm x 14mm) RoHS 387In Stock
Min.: 1
Mult.: 1
Max.: 13
SDRAM - DDR3L 16 Gbit 16 bit 800 MHz BGA-96 1 G x 16 20 ns 1.283 V 1.45 V 0 C + 95 C
ISSI DRAM DDR3 8G 1.5V 512Mx16 1600MT/s 392In Stock
Min.: 1
Mult.: 1
Max.: 3

SDRAM - DDR3 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR16512B
ISSI DRAM 2G 128Mx16 1866MT/s 1.35V DDR3L I-Temp 1.317In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 1.500

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz BGA-96 128 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IS43TR16128DL Reel, Cut Tape, MouseReel
ISSI DRAM Automotive (Tc: -40 to +95C), 4G, 1.5V, DDR3, 256Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS 257In Stock
760Expected 4/20/2026
Min.: 1
Mult.: 1
Max.: 333

SDRAM - DDR3 4 Gbit 16 bit 800 MHz BGA-96 256 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS46TR16256B
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.5V, DDR3, 256Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS 569In Stock
Min.: 1
Mult.: 1
Max.: 184

SDRAM - DDR3 4 Gbit 16 bit 800 MHz BGA-96 256 M x 16 1.425 V 1.575 V - 40 C + 105 C IS46TR16256B
ISSI DRAM 4G, 1.2V, DDR4, 256Mx16, 2400MT/s at 16-16-16, 96 ball BGA (7.5mm x13.5mm) RoHS 449In Stock
Min.: 1
Mult.: 1
Max.: 2

SDRAM - DDR4 4 Gbit 16 bit 1.2 GHz BGA-96 256 M x 16 1.14 V 1.26 V 0 C + 95 C IS43QR16256B Tray
ISSI DRAM 8G, 1.35V, DDR3L, 512Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x 13mm) RoHS 146In Stock
Min.: 1
Mult.: 1
Max.: 200
SDRAM - DDR3L 8 Gbit 16 bit 800 MHz BGA-96 512 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C
ISSI DRAM 1333MT/s 64MX16 DDR3 SDRAM with ECC 198In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C IS46TR16640ED
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.35V, DDR3L, 256Mx16, 1866MT/s at 13-13-13, 96 ball BGA (9mm x 13mm) RoHS 250In Stock
Min.: 1
Mult.: 1
Max.: 16

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz BGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 105 C IS46TR16256BL
ISSI DRAM 2G 128Mx16 1866MT/s 1.5V DDR3 I-Temp 2In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 2 Gbit 16 bit 933 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 85 C IS43TR16128D Tray
ISSI DRAM 2G 128Mx16 1866MT/s 1.5V DDR3 160In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - DDR3 2 Gbit 16 bit 933 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR16128D Tray
ISSI DRAM 2G 128Mx16 1866MT/s 1.35V DDR3L 1.052In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 1.500

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz BGA-96 128 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C IS43TR16128DL Reel, Cut Tape, MouseReel
ISSI DRAM Automotive (Tc: -40 to +105C), 2G, 1.5V, DDR3, 128Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS 200In Stock
Min.: 1
Mult.: 1
Max.: 15

SDRAM - DDR3 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C IS46TR16128D
ISSI DRAM 4Gb, 256Mx16, 1.35V, Automotive, A3 Range: ( 40 C = TC = 125 C), 1866MT/s, 96-ball BGA, Lead-free, DDR3L 92In Stock
190On Order
Min.: 1
Mult.: 1
Max.: 42

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz BGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 125 C IS46TR16256BL Tray
ISSI DRAM Automotive (Tc: -40 to +105C), 2G, 1.35V, DDR3, 128Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS 185In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - DDR3L BGA-96 20 ns IS46TR16128CL
ISSI DRAM 1G 64Mx16 1333MT/s DDR3 1.5V A-Temp 1.130In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 1.500

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C IS46TR16640ED Reel, Cut Tape, MouseReel
ISSI DRAM Automotive (Tc: -40 to +105C), 2G, 1.35V, DDR3, 128Mx16, 1866MT/s at 13-13-13, 96 ball BGA (9mm x13mm) RoHS 178In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C IS46TR16128DL
ISSI DRAM 1G 64Mx16 1600MT/s DDR3 1.5V I-Temp 610In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 1.500

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR16640ED Reel, Cut Tape, MouseReel
ISSI DRAM 1G 64Mx16 1333MT/s DDR3 1.5V I-Temp 720In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 1.500

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR16640ED Reel, Cut Tape, MouseReel
ISSI DRAM Automotive (Tc: -40 to +105C), 2G, 1.35V, DDR3, 128Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS 193In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C IS46TR16128DL
ISSI DRAM 2G 128Mx16 1333MT/s DDR3 1.5V 189In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - DDR3 2 Gbit 16 bit 667 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR16128C