MX25V Series NOR Flash

Results: 127
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Macronix NOR Flash Serial NOR 2.5V/3V 16Mbit x4 I/O SOP-8 150mil
5.760On Order
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25V 16 Mbit 2.3 V 3.6 V 9 mA SPI 80 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 2.5V/3V 16Mbit x4 I/O SOP-8 150mil
7.500On Order
Min.: 1
Mult.: 1
Max.: 500
: 2.500

SMD/SMT SOP-8 MX25V 16 Mbit 2.3 V 3.6 V 9 mA SPI 80 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 2.5V/3V 16Mbit x4 I/O WSON-8 6x5mm
7.997Expected 12/2/2026
Min.: 1
Mult.: 1
: 4.000

SMD/SMT WSON-8 MX25V 16 Mbit 2.3 V 3.6 V 9 mA SPI 80 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 4Mbit x4 I/O SOP-8 150mil
22.272On Order
Min.: 1
Mult.: 1
Max.: 500
: 2.500

SMD/SMT SOP-8 MX25V 4 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 1 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 4Mbit x4 I/O SOP-8 209mil
4.000Expected 8/3/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOP-8 MX25V 4 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 1 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 2.5V/3V 512Kbit x2 I/O SOP-8 150mil
45.000On Order
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOP-8 MX25V 512 kbit 2.3 V 3.6 V SPI 104 MHz 512 k x 1/256 k x 2 1 bit/2 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x4 I/O SOP-8 150mil +105C
5.000On Order
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOP-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 105 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x4 I/O USON-8 2x3mm +105C
12.000On Order
Min.: 1
Mult.: 1
: 12.000

SMD/SMT USON-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 1Mbit x2 I/O TSSOP-8 Non-Stocked Lead-Time 53 Weeks
Min.: 10.000
Mult.: 100
SMD/SMT TSSOP-8 MX25V 1 Mbit 2.35 V 3.6 V 12 mA SPI 75 MHz 128 k x 8 8 bit - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 2.5V/3V 1Mbit x2 I/O TSSOP-8 Non-Stocked Lead-Time 53 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000
SMD/SMT TSSOP-8 MX25V 1 Mbit 2.35 V 3.6 V 12 mA SPI 75 MHz 128 k x 8 8 bit - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 2.5V/3V 1Mbit x2 I/O USON-8 2x3mm Non-Stocked Lead-Time 53 Weeks
Min.: 12.000
Mult.: 12.000
: 12.000
SMD/SMT USON-8 MX25V 1 Mbit 2.35 V 3.6 V 12 mA SPI 75 MHz 128 k x 8 8 bit - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 2.5V/3V 1Mbit x2 I/O SOP-8 150mil Non-Stocked Lead-Time 52 Weeks
Min.: 4.800
Mult.: 480
SMD/SMT SOP-8 MX25V 1 Mbit 2.3 V 3.6 V 6 mA SPI 80 MHz 128 k x 8 8 bit - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 2.5V/3V 1Mbit x2 I/O SOP-8 150mil Non-Stocked Lead-Time 52 Weeks
Min.: 29.792
Mult.: 98
SMD/SMT SOP-8 MX25V 1 Mbit 2.3 V 3.6 V 6 mA SPI 80 MHz 128 k x 8 8 bit - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 2.5V/3V 1Mbit x2 I/O TSSOP-8 Non-Stocked Lead-Time 53 Weeks
Min.: 10.000
Mult.: 100
SMD/SMT TSSOP-8 MX25V 1 Mbit 2.3 V 3.6 V 6 mA SPI 80 MHz 128 k x 8 8 bit - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 2.5V/3V 1Mbit x2 I/O TSSOP-8 Lead-Time 53 Weeks
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOP-8 MX25V 1 Mbit 2.3 V 3.6 V 6 mA SPI 80 MHz 512 k x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 2.5V/3V 1Mbit x4 I/O SOP-8 150mil Non-Stocked Lead-Time 52 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500
SMD/SMT SOP-8 MX25V 1 Mbit 2.3 V 3.6 V 9.5 mA SPI 108 MHz 128 k x 8 8 bit - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 2.5V/3V 1Mbit x4 I/O SOP-8 150mil Non-Stocked Lead-Time 52 Weeks
Min.: 4.800
Mult.: 480
SMD/SMT SOP-8 MX25V 1 Mbit 2.3 V 3.6 V 9.5 mA SPI 108 MHz 128 k x 8 8 bit - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 2.5V/3V 1Mbit x4 I/O SOP-8 150mil Non-Stocked Lead-Time 52 Weeks
Min.: 29.792
Mult.: 98
SMD/SMT SOP-8 MX25V 1 Mbit 2.3 V 3.6 V 9.5 mA SPI 108 MHz 128 k x 8 8 bit - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 2.5V/3V 16Mbit x2 I/O SOP-8 150mil Non-Stocked Lead-Time 53 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500
SMD/SMT SOP-8 MX25V 16 Mbit 2.3 V 3.6 V 6 mA SPI 80 MHz 2 M x 8 8 bit - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 2.5V/3V 16Mbit x2 I/O SOP-8 150mil Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1
SMD/SMT SOP-8 MX25V 16 Mbit 2.3 V 3.6 V 6 mA SPI 80 MHz 2 M x 8 8 bit - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 2.5V/3V 16Mbit x2 I/O SOP-8 150mil Non-Stocked Lead-Time 53 Weeks
Min.: 29.792
Mult.: 98
SMD/SMT SOP-8 MX25V 16 Mbit 2.3 V 3.6 V 6 mA SPI 80 MHz 2 M x 8 8 bit - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 2.5V/3V 16Mbit x2 I/O SOP-8 150mil Non-Stocked Lead-Time 53 Weeks
Min.: 4.800
Mult.: 480
SMD/SMT SOP-8 MX25V 16 Mbit 2.3 V 3.6 V 6 mA SPI 80 MHz 2 M x 8 8 bit - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 2.5V/3V 16Mbit x2 I/O SOP-8 150mil Non-Stocked Lead-Time 53 Weeks
Min.: 29.792
Mult.: 98
SMD/SMT SOP-8 MX25V 16 Mbit 2.3 V 3.6 V 6 mA SPI 80 MHz 2 M x 8 8 bit - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 2.5V/3V 16Mbit x2 I/O SOP-8 209mil Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1
SMD/SMT SOP-8 MX25V 16 Mbit 2.3 V 3.6 V 6 mA SPI 80 MHz 2 M x 8 8 bit - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 2.5V/3V 16Mbit x2 I/O SOP-8 209mil Non-Stocked Lead-Time 53 Weeks
Min.: 20.608
Mult.: 92
SMD/SMT SOP-8 MX25V 16 Mbit 2.3 V 3.6 V 6 mA SPI 80 MHz 2 M x 8 8 bit - 40 C + 85 C Tube