ISSI IS43TR16512B Series DRAM

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM DDR3 8G 1.5V 512Mx16 1600MT/s 392In Stock
Min.: 1
Mult.: 1
Max.: 3

SDRAM - DDR3 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR16512B
ISSI DRAM 8G 512Mx16 1866MT/s 1.5V DDR3 I-Temp 2.148In Stock
1.904Expected 11/16/2026
Min.: 1
Mult.: 1
Max.: 1.414

SDRAM - DDR3 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR16512B Tray
ISSI DRAM DDR3 8G 1.5V 512Mx16 1600MT/s IT
1.224On Order
Min.: 1
Mult.: 1
Max.: 475

SDRAM - DDR3 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR16512B
ISSI DRAM 8G, 1.5V, DDR3, 512Mx16, 1600MT/s @ 11-11-11, 96 ball BGA (10mm x 14mm) RoHS, IT, T&R Non-Stocked Lead-Time 26 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SDRAM - DDR3 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR16512B Reel
ISSI DRAM 8G, 1.5V, DDR3, 512Mx16, 1600MT/s @ 11-11-11, 96 ball BGA (10mm x 14mm) RoHS, T&R Non-Stocked Lead-Time 26 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SDRAM - DDR3 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR16512B Reel
ISSI DRAM 8G, 1.5V, DDR3, 512Mx16, 1866MT/s @ 13-13-13, 96 ball BGA (10mm x 14mm) RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 136
Mult.: 136

SDRAM - DDR3 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR16512B Tray
ISSI DRAM 8G, 1.5V, DDR3, 512Mx16, 1866MT/s @ 13-13-13, 96 ball BGA (10mm x 14mm) RoHS, T&R Non-Stocked Lead-Time 26 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SDRAM - DDR3 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR16512B Reel
ISSI DRAM 8G, 1.5V, DDR3, 512Mx16, 1866MT/s @ 13-13-13, 96 ball BGA (10mm x 14mm) RoHS, IT, T&R Non-Stocked Lead-Time 26 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SDRAM - DDR3 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR16512B Reel