SLC NAND & BENAND™ Flash Memory

Kioxia SLC NAND and BENAND™ Flash Memory provides best-in-class endurance and data retention for sensitive or frequently used system data. The devices feature leading-edge 24nm production technology while supporting smaller board sizes (mobile devices, etc.). They are available in a broad lineup that covers a variety of densities. SLC NAND is well-suited for a range of consumer and industrial applications because of its reliability and high read-and-write speed. BENAND is an SLC NAND memory device that has an internal hardware ECC engine and allows designers to use the latest 24nm SLC NAND flash memory technology even when their platform cannot support higher bit ECC. Kioxia SLC NAND and BENAND Flash Memory is an ideal solution for long-lasting products as well as systems working with extremely high data throughput between the host and the memory.

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Interface Type Organisation Timing Type Data Bus Width Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Kioxia America NAND Flash SEE PRODUCT COMMENTS BELOW 1.8V 4Gb 24nm SLC NAND (EEPROM) 312In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-67 TC58CV 4 Gbit Parallel 512 M x 8 Synchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
Kioxia America NAND Flash SEE PRODUCT COMMENTS BELOW 3.3V 4Gb 24nm SLC NAND (EEPROM) 1.140In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-67 4 Gbit Parallel 512 M x 8 Synchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Kioxia America NAND Flash SEE PRODUCT COMMENTS BELOW 3.3V 1Gb 24nm I-Temp SLC NAND (EEPROM) 215In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-67 1 Gbit Parallel 128 M x 8 Synchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Kioxia America NAND Flash SEE PRODUCT COMMENTS BELOW 1.8V 2Gb 24nm SLC NAND (EEPROM) 142In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-67 2 Gbit Parallel 256 M x 8 Synchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray