MS-2 SLC NAND Flash

SkyHigh Memory MS-2 SLC NAND Flash is offered in 1.8V VCC with an x8 I/O interface. This S34MS16G2 device is a quad-die stack of four S34MS04G2 die. The SkyHigh Memory MS-2 NAND Flash family is offered in 1Gb to 16Gb densities. The family offers products with 1.8V VCC and 1.8V VCCQ power supplies, and x8 or x16 I/O interfaces.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Interface Type Organisation Timing Type Data Bus Width Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
SkyHigh Memory NAND Flash SLC,1Gb,3x,1.8V,x8,4bit,TS48, 710In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TSOP-I-48 S34MS01G2 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
SkyHigh Memory NAND Flash SLC,1Gb,3x,1.8V,x8,4bit,TS48, Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

SMD/SMT TSOP-I-48 S34MS01G2 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 20 mA - 40 C + 85 C Tray