CY14B101LA-SP25XIT

Infineon Technologies
727-CY14B101LASP25X
CY14B101LA-SP25XIT

Mfr.:

Description:
NVRAM 1Mb 3V 25ns 128K x 8 nvSRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.330

Stock:
1.330 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
32,27 € 32,27 €
29,85 € 298,50 €
28,90 € 722,50 €
28,18 € 1.409,00 €
27,48 € 2.748,00 €
26,57 € 6.642,50 €
26,55 € 13.275,00 €
Full Reel (Order in multiples of 1000)
23,89 € 23.890,00 €
2.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
31,06 €
Min:
1

Similar Product

Infineon Technologies CY14B101LA-SP25XI
Infineon Technologies
NVRAM 1Mb 3V 25ns 128K x 8 nvSRAM

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NVRAM
RoHS:  
SSOP-48
Parallel
1 Mbit
128 k x 8
8 bit
25 ns
3.6 V
2.7 V
70 mA
- 40 C
+ 85 C
CY14B101LA
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Pd - Power Dissipation: 1 W
Product Type: NVRAM
Factory Pack Quantity: 1000
Subcategory: Memory & Data Storage
Unit Weight: 10,342 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542320090
USHTS:
8542320041
JPHTS:
8542320312
KRHTS:
8542321040
MXHTS:
8542320299
ECCN:
3A991.b.2.a

CY14B nvSRAM

Infineon Technologies CY14B nvSRAM family brings together Fast SRAM and SONOS non-volatile into one ultra reliable line of products. Infineon Technologies nvSRAM devices are the journal memory of choice in over half of the RAID systems worldwide. 

FEATURED PRODUCTS
INFINEON