CY7C1071DV33-12BAXIT

Infineon Technologies
727-71071D3312BAXIT
CY7C1071DV33-12BAXIT

Mfr.:

Description:
SRAM 32Mb 3.3V 12ns 2Mx16 Fast Async SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
98,25 € 196.500,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
119,37 €
Min:
1

Similar Product

Infineon Technologies CY7C1071DV33-12BAXI
Infineon Technologies
SRAM 32Mb 3.3V 12ns 2Mx16 Fast Async SRAM
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: SRAM
RoHS:  
32 Mbit
2 M x 16
12 ns
Parallel
3.6 V
3 V
250 mA
- 40 C
+ 85 C
SMD/SMT
FBGA-48
Reel
Brand: Infineon Technologies
Memory Type: Volatile
Moisture Sensitive: Yes
Product Type: SRAM
Series: CY7C1071DV33
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Type: Asynchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
8542320194
KRHTS:
8542321020
MXHTS:
8542320299
ECCN:
3A991.b.2.b

Asynchronous SRAM

Infineon Technologies Asynchronous SRAM comes in a broad range of fast asynchronous and low-power asynchronous SRAM (MoBL™) devices. Designers use Asynchronous SRAMs in various industrial, medical, commercial, automotive, and military applications requiring the highest reliability and performance standards.

Fast Async SRAMs

Infineon Technologies Fast Async SRAMs include product offerings ranging from 64Kbit up to 32Mbit. Fast SRAMs are available in industry-standard voltage, bus-width, and package options. Developed using Infineon's high-performance CMOS technology, these devices offer fast access times (8ns to 12ns), making them an ideal choice in applications such as switches and routers, IP phones, test equipment, DSLAM cards, and automotive electronics. In addition, Infineon Fast Asynchronous SRAMs are available in industrial and automotive temperature grades.