Macronix NOR Flash

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O XSON-8 4x4mm Non-Stocked Lead-Time 20 Weeks
Min.: 9.000
Mult.: 9.000
Reel: 9.000
SMD/SMT XSON-8 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 1.2V 64Mbit x4 I/O XSON-8 4x4mm QE=1 Non-Stocked Lead-Time 20 Weeks
Min.: 9.000
Mult.: 9.000
Reel: 9.000
SMD/SMT XSON-8 MX25S 64 Mbit 1.14 V 1.6 V SPI 120 MHz 64 M x 8 4 bit - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 1.8V 16Mbit x4 I/O XSON-8 4x4mm Non-Stocked Lead-Time 20 Weeks
Min.: 9.000
Mult.: 9.000
Reel: 9.000
SMD/SMT XSON-8 MX25U 16 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 2 M x 8 8 bit - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 1.8V 32Mbit x4 I/O XSON-8 4x4mm Non-Stocked Lead-Time 20 Weeks
Min.: 9.000
Mult.: 9.000
Reel: 9.000
SMD/SMT XSON-8 MX25U 32 Mbit 1.65 V 2 V 15 mA SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 1.8V 64Mbit x4 I/O XSON-8 4x4mm Non-Stocked Lead-Time 20 Weeks
Min.: 9.000
Mult.: 9.000
Reel: 9.000
SMD/SMT XSON-8 MX25U 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 16 M x 4/32 M x 2/64 M x 1 4 bit Synchronous - 40 C + 85 C Reel