Macronix NOR Flash

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Macronix NOR Flash Serial NOR 3V 16Mbit x2 I/O USON-8 4x4mm 23.738In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT USON-8 MX25L 16 Mbit 2.7 V 3.6 V 25 mA SPI 86 MHz 8 M x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 8Mbit x4 I/O USON-8 4x4mm 1.845In Stock
Min.: 1
Mult.: 1

SMD/SMT USON-8 MX25U 8 Mbit 1.65 V 2 V 20 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.65V-3.6V 64Mbit x4 I/O USON-8 4x4mm 50In Stock
15.000Expected 7/3/2026
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT USON-8 MX25R 64 Mbit 1.65 V 3.6 V 9 mA SPI 80 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 16Mbit x4 I/O USON-8 4x4mm 1.710In Stock
Min.: 1
Mult.: 1

SMD/SMT USON-8 MX25U 16 Mbit 1.65 V 2 V 20 mA SPI 104 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 16Mbit x2 I/O USON-8 4x4mm Non-Stocked Lead-Time 20 Weeks
Min.: 4.900
Mult.: 490
SMD/SMT USON-8 MX25L 16 Mbit 2.7 V 3.6 V 25 mA SPI 86 MHz 8 M x 2 2 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 16Mbit x4 I/O USON-8 4x4mm Non-Stocked Lead-Time 20 Weeks
Min.: 4.900
Mult.: 490
SMD/SMT USON-8 MX25L 16 Mbit 2.7 V 3.6 V 25 mA SPI 85 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 16Mbit x4 I/O USON-8 4x4mm Non-Stocked Lead-Time 20 Weeks
Min.: 7.500
Mult.: 7.500
Reel: 7.500
SMD/SMT USON-8 MX25L 16 Mbit 2.7 V 3.6 V 25 mA SPI 85 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 3V 32Mbit x2 I/O USON-8 4x4mm Non-Stocked Lead-Time 20 Weeks
Min.: 4.900
Mult.: 490
SMD/SMT USON-8 MX25L 32 Mbit 2.7 V 3.6 V 25 mA SPI 86 MHz 16 M x 2 2 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 32Mbit x2 I/O USON-8 4x4mm Non-Stocked Lead-Time 20 Weeks
Min.: 7.500
Mult.: 7.500
Reel: 7.500
SMD/SMT USON-8 MX25L 32 Mbit 2.7 V 3.6 V 25 mA SPI 86 MHz 16 M x 2 2 bit Synchronous - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 3V 8Mbit x2 I/O USON-8 4x4mm Non-Stocked Lead-Time 20 Weeks
Min.: 4.900
Mult.: 490
SMD/SMT USON-8 MX25L 8 Mbit 2.7 V 3.6 V 12 mA SPI 86 MHz 1 M x 8 8 bit - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 8Mbit x2 I/O USON-8 4x4mm Non-Stocked Lead-Time 20 Weeks
Min.: 7.500
Mult.: 7.500
Reel: 7.500
SMD/SMT USON-8 MX25L 8 Mbit 2.7 V 3.6 V 12 mA SPI 86 MHz 1 M x 8 8 bit - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 3V 8Mbit x2 I/O USON-8 4x4mm Automotive +125C Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1

MX25L SPI Tray
Macronix NOR Flash Serial NOR 3V 8Mbit x2 I/O USON-8 4x4mm Non-Stocked Lead-Time 20 Weeks
Min.: 4.900
Mult.: 490
SMD/SMT USON-8 MX25L 8 Mbit 2.7 V 3.6 V 12 mA SPI 86 MHz 1 M x 8 8 bit - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 8Mbit x2 I/O USON-8 4x4mm Non-Stocked Lead-Time 20 Weeks
Min.: 7.500
Mult.: 7.500
Reel: 7.500
SMD/SMT USON-8 MX25L 8 Mbit 2.7 V 3.6 V 12 mA SPI 86 MHz 1 M x 8 8 bit - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 1.65V-3.6V 64Mbit x4 I/O USON-8 4x4mm Non-Stocked Lead-Time 20 Weeks
Min.: 4.900
Mult.: 490
SMD/SMT USON-8 MX25R 64 Mbit 1.65 V 3.6 V 9 mA SPI 80 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.65V-3.6V 64Mbit x4 I/O USON-8 4x4mm Non-Stocked Lead-Time 20 Weeks
Min.: 7.500
Mult.: 7.500
Reel: 7.500
SMD/SMT USON-8 MX25R 64 Mbit 1.65 V 3.6 V 9 mA SPI 80 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 1.65V-3.6V 64Mbit x4 I/O USON-8 4x4mm Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
SMD/SMT USON-8 MX25R 64 Mbit 1.65 V 3.6 V 9 mA SPI 80 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 16Mbit x4 I/O USON-8 4x4mm Non-Stocked Lead-Time 20 Weeks
Min.: 4.900
Mult.: 490
SMD/SMT USON-8 MX25U 16 Mbit 1.65 V 2 V 9 mA SPI 80 MHz 2 M x 8 8 bit - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 16Mbit x4 I/O USON-8 4x4mm Non-Stocked Lead-Time 20 Weeks
Min.: 7.500
Mult.: 7.500
Reel: 7.500
SMD/SMT USON-8 MX25U 16 Mbit 1.65 V 2 V 9 mA SPI 80 MHz 2 M x 8 8 bit - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 1.8V 16Mbit x4 I/O USON-8 4x4mm Non-Stocked Lead-Time 36 Weeks
Min.: 7.500
Mult.: 7.500
Reel: 7.500
SMD/SMT USON-8 MX25U 16 Mbit 1.65 V 2 V 20 mA SPI 104 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 1.8V 16Mbit x4 I/O USON-8 4x4mm Automotive +85C Non-Stocked Lead-Time 36 Weeks
Min.: 490
Mult.: 490

MX25U SPI Tray
Macronix NOR Flash Serial NOR 1.8V 16Mbit x4 I/O USON-8 4x4mm Non-Stocked Lead-Time 20 Weeks
Min.: 4.900
Mult.: 490
SMD/SMT USON-8 MX25U 16 Mbit 1.65 V 2 V 20 mA SPI 104 MHz 2 M x 8 8 bit - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 16Mbit x4 I/O USON-8 4x4mm Non-Stocked Lead-Time 20 Weeks
Min.: 7.500
Mult.: 7.500
Reel: 7.500
SMD/SMT USON-8 MX25U 16 Mbit 1.65 V 2 V 20 mA SPI 104 MHz 2 M x 8 8 bit - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 1.8V 4Mbit x4 I/O USON-8 4x4mm Non-Stocked Lead-Time 20 Weeks
Min.: 4.900
Mult.: 490
SMD/SMT USON-8 MX25U 4 Mbit 1.65 V 2 V 12 mA SPI 80 MHz 512 k x 8 8 bit - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 4Mbit x4 I/O USON-8 4x4mm Non-Stocked Lead-Time 20 Weeks
Min.: 7.500
Mult.: 7.500
Reel: 7.500
SMD/SMT USON-8 MX25U 4 Mbit 1.65 V 2 V 12 mA SPI 80 MHz 512 k x 8 8 bit - 40 C + 85 C Reel