Embedded Flash

Kingston Technology Embedded Flash is an embedded, non-volatile memory system consisting of both Flash memory and a Flash memory controller. The Embedded Flash products simplify the application interface design and frees the host processor from low-level Flash memory management. The modules are ideal for industrial and embedded applications, including consumer electronics. Kingston Technology Embedded Flash offers a quick interface design and qualification process, reducing time to market and supporting future Flash device offerings. The I-Temp Flash memory provides JEDEC eMMC5.1 features and is backward compatible with earlier eMMC standards. It has all the benefits of standard Flash, plus the operating temperature range meets industrial temperature requirements of -40°C to +85°C, ideal for outdoor surveillance, factory automation, transportation, and other applications in fluid environmental conditions.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Package/Case Memory Size Configuration Sequential Read Sequential Write Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Kingston eMMC pSLC eMMC 5.1 (HS400) 153B 4GB Non-Stocked Lead-Time 12 Weeks

eMMC FBGA-153 4 GB PSLC 250 MB/s 50 MB/s eMMC 5.1 HS400 1.8 V 3.3 V - 25 C + 85 C Tray
Kingston eMMC eMMC 5.0 (HS400) 153B 4GB Non-Stocked Lead-Time 12 Weeks

FBGA-153 4 GB MLC 250 MB/s 50 MB/s eMMC 5.1 HS400 1.8 V 3.3 V - 25 C + 85 C Tray