Fast Async SRAMs

Infineon Technologies Fast Async SRAMs include product offerings ranging from 64Kbit up to 32Mbit. Fast SRAMs are available in industry-standard voltage, bus-width, and package options. Developed using Infineon's high-performance CMOS technology, these devices offer fast access times (8ns to 12ns), making them an ideal choice in applications such as switches and routers, IP phones, test equipment, DSLAM cards, and automotive electronics. In addition, Infineon Fast Asynchronous SRAMs are available in industrial and automotive temperature grades.

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Infineon Technologies SRAM 2Mb 10ns 64K x 16 Fast Async SRAM 560In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Mbit 64 k x 16 10 ns 100 MHz Parallel 5.5 V 4.5 V 80 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 2Mb 10ns 64K x 16 Fast Async SRAM 827In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 10 ns 100 MHz Parallel 5.5 V 4.5 V 80 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM 2Mb 10ns 3.3V 64Kx16 Fast Async SRAM 5In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Mbit 64 k x 16 10 ns 100 MHz Parallel 3.6 V 3 V 60 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 512Kb 10ns 32K x 16 Fast Async SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

512 kbit 32 k x 16 10 ns Parallel 5.5 V 4.5 V 80 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel