Macronix NOR Flash

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Macronix NOR Flash Serial NOR 1.65V-3.6V 32Mbit x4 I/O WLCSP-12 19.037In Stock
Min.: 1
Mult.: 1
Reel: 6.000

SMD/SMT WLCSP-12 MX25R 32 Mbit 1.65 V 3.6 V 6.5 mA SPI 80 MHz 4 M x 8 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O WLCSP-12 1.572In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT WLCSP-12 MX25U 128 Mbit 1.65 V 2 V 20 mA SPI 104 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 32Mbit x4 I/O WLCSP-12 6.821In Stock
Min.: 1
Mult.: 1
Reel: 6.000

SMD/SMT WLCSP-12 MX25U 32 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Non-Stocked Lead-Time 36 Weeks
Min.: 6.000
Mult.: 6.000
Reel: 6.000
SMD/SMT WLCSP-12 MX25L 64 Mbit 2.7 V 3.6 V 35 mA SPI 104 MHz 8 M x 8 8 bit - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 1.65V-3.6V 16Mbit x4 I/O WLCSP-12 Non-Stocked Lead-Time 20 Weeks
Min.: 6.000
Mult.: 6.000
Reel: 6.000
SMD/SMT WLCSP-12 MX25R 16 Mbit 1.65 V 3.6 V 9 mA SPI 80 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 1.65V-3.6V 16Mbit x4 I/O WLCSP-12 Non-Stocked Lead-Time 20 Weeks
Min.: 6.000
Mult.: 6.000
Reel: 6.000
SMD/SMT WLCSP-12 MX25R 16 Mbit 1.65 V 3.6 V 9 mA SPI 80 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 1.65V-3.6V 32Mbit x4 I/O WLCSP-12 Non-Stocked Lead-Time 20 Weeks
Min.: 6.000
Mult.: 6.000
Reel: 6.000
SMD/SMT WLCSP-12 MX25R 32 Mbit 1.65 V 3.6 V 6.5 mA SPI 80 MHz 4 M x 8 4 bit Synchronous - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 1.65V-3.6V 32Mbit x4 I/O WLCSP-12 Non-Stocked Lead-Time 20 Weeks
Min.: 6.000
Mult.: 6.000
Reel: 6.000
SMD/SMT WLCSP-12 MX25R 32 Mbit 1.65 V 3.6 V 6.5 mA SPI 80 MHz 4 M x 8 4 bit Synchronous - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 1.2V 64Mbit x4 I/O WLCSP-12 Non-Stocked Lead-Time 20 Weeks
Min.: 6.000
Mult.: 6.000
Reel: 6.000
MX25S SPI Reel
Macronix NOR Flash Serial NOR 1.2V 64Mbit x4 I/O WLCSP-12 QE=1 Non-Stocked Lead-Time 20 Weeks
Min.: 6.000
Mult.: 6.000
Reel: 6.000
SMD/SMT WLCSP-12 MX25S 64 Mbit 1.14 V 1.6 V SPI 120 MHz 64 M x 8 4 bit - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 1.8V 16Mbit x4 I/O WLCSP-12 Non-Stocked Lead-Time 20 Weeks
Min.: 6.000
Mult.: 6.000
Reel: 6.000
SMD/SMT WLCSP-12 MX25U 16 Mbit 1.65 V 2 V 20 mA SPI 104 MHz 2 M x 8 8 bit - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 1.8V 32Mbit x4 I/O WLCSP-12 Non-Stocked Lead-Time 20 Weeks
Min.: 6.000
Mult.: 6.000
Reel: 6.000
SMD/SMT WLCSP-12 MX25U 32 Mbit 1.65 V 2 V 15 mA SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 1.8V 64Mbit x4 I/O WLCP-12 Non-Stocked Lead-Time 36 Weeks
Min.: 6.000
Mult.: 6.000
Reel: 6.000
SMD/SMT WLCSP-12 MX25U 64 Mbit 1.65 V 2 V 20 mA SPI 104 MHz 8 M x 8 8 bit - 40 C + 85 C Reel