KSM32ES8/16MF

Kingston
524-KSM32ES8/16MF
KSM32ES8/16MF

Mfr.:

Description:
Memory Modules 16GB 3200MT/s DDR4 ECC CL22 DIMM 1Rx8 Micron F

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 44 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
292,31 € 292,31 €
268,90 € 2.689,00 €
261,09 € 6.527,25 €

Product Attribute Attribute Value Select Attribute
Kingston
Product Category: Memory Modules
RoHS:  
Memory Modules
16 GB
SDRAM - DDR4
3200 MT/s
1.2 V
+ 85 C
288 Pin
Brand: Kingston
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 133.35 mm x 31.25 mm
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Memory Modules
Series: Server Premier
Factory Pack Quantity: 25
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301140
MXHTS:
8473300401
ECCN:
EAR99

KSM32 DDR4 SDRAM Memory Modules

Kingston KSM32 DDR4 Synchronous DRAM (SDRAM) Memory Modules are 1G/2G/4G/8G x 72-bit DDR4-3200 CL22 devices. These UL 94V-0-rated devices are registered with parity and support ECC error correction/detection. The 8GB, 16GB, 32GB, and 64GB memory-sized KSM32 modules feature sixteen internal banks, On-Die Termination (ODT), a temperature sensor with an integrated Surge Protection Device (SPD), and a bi-directional differential data strobe.

Server Premier DDR5 SDRAM Memory Modules

Kingston Server Premier DDR5 SDRAM Memory Modules are DDR5-6400 CL52 Synchronous DRAM (SDRAM) memory modules featuring 32 internal banks. These memory modules feature an on-die Error Correction Code (ECC), hard/soft post-package repair, and sideband access with I3C/I2C. The KSM64 memory modules also feature a typical output stage drain power voltage of 1.1V and a typical peak-to-peak voltage of 1.8V. These memory modules are UL 94 V-0 rated, RoHS-compliant, and operate within the 0°C to 95°C temperature range.