CA NOR Flash

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin WSON 5X6MM, RoHS, Auto Grade 2.550In Stock
Min.: 1
Mult.: 1
Max.: 676

SMD/SMT WSON-8 128 Mbit 2.3 V 3.6 V 15 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 125 C
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin WSON6X8MM, RoHS, T&R 2.444In Stock
Min.: 1
Mult.: 1
Max.: 132
Reel: 4.000

SMD/SMT WSON-8 IS25LP064D 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin WSON 5X6MM, RoHS 1.179In Stock
Min.: 1
Mult.: 1
Max.: 500
SMD/SMT WSON-8 IS25LP064D 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin WSON 5X6MM, RoHS, T&R 460In Stock
4.500Expected 5/8/2026
Min.: 1
Mult.: 1
Max.: 658
Reel: 4.500

SMD/SMT WSON-8 IS25LP064D 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin WSON6X8MM, RoHS 469In Stock
Min.: 1
Mult.: 1
Max.: 200
SMD/SMT WSON-8 IS25LP064D 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C