Apacer Solid State Drives - SSD

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Memory Size Product Form Factor Configuration Interface Type Sustained Write Sustained Read Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Dimensions
Apacer Solid State Drives - SSD M.2 2280 SM210-M280 MLC DEVSLP 512GB Single-Side 15nm /Replacement: APM2T80SM21512GFND-7BTMG
SM210-M280 512 GB ATA Flash Drives M.2 2280-D5-B-M MLC SATA 485 MB/s 560 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 3.58 mm
Apacer Solid State Drives - SSD M.2 2280 SM210-M280 MLC DEVSLP 32GB Single-Side 15nm /Replacement: APM2T80SM21032GFS-7BTMG

SM210-M280 32 GB ATA Flash Drives M.2 2280-D5-B-M MLC SATA 100 MB/s 415 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 3.58 mm
Apacer Solid State Drives - SSD M.2 2280 SM210-M280 MLC DEVSLP 32GB Single-Side 15nm Extended Temp /Replacement: APM2T80SM21032GFS-7BTMGW

SM210-M280 32 GB ATA Flash Drives M.2 2280-D5-B-M MLC SATA 100 MB/s 415 MB/s 3.3 V - 40 C + 85 C 80 mm x 22 mm x 3.58 mm
Apacer Solid State Drives - SSD M.2 2280 SM210-M280 MLC DEVSLP 64GB Single-Side 15nm /Replacement: APM2T80SM21064GFS-7BTMG

SM210-M280 64 GB ATA Flash Drives M.2 2280-D5-B-M MLC SATA 90 MB/s 400 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 3.58 mm
Apacer Solid State Drives - SSD M.2 2280 SM210-M280 MLC DEVSLP 64GB Single-Side 15nm Extended Temp /Replacement: APM2T80SM21064GFS-7BTMGW

SM210-M280 64 GB ATA Flash Drives M.2 2280-D5-B-M MLC SATA 90 MB/s 400 MB/s 3.3 V - 40 C + 85 C 80 mm x 22 mm x 3.58 mm
Apacer Solid State Drives - SSD M.2 2280 SM210-M280 MLC DEVSLP 256GB Single-Side 15nm /Replacement: APM2T80SM21256GFS-7BTMG

SM210-M280 256 GB ATA Flash Drives M.2 2280-D5-B-M MLC SATA 350 MB/s 535 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 3.58 mm
Apacer Solid State Drives - SSD M.2 2280 SM210-M280 MLC DEVSLP 512GB Single-Side 15nm Extended Temp /Replacement: APM2T80SM21512GFND-7BTMGW

SM210-M280 512 GB ATA Flash Drives M.2 2280-D5-B-M MLC SATA 485 MB/s 560 MB/s 3.3 V - 40 C + 85 C 80 mm x 22 mm x 3.58 mm