APSDM016GM4AN-8BTMW

Apacer
908-SDM016GM4AN8BTMW
APSDM016GM4AN-8BTMW

Mfr.:

Description:
Solid State Drives - SSD 16 GB - 3.3 V mSATA A1-M SATA3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
mSATA A1-M
16 GB
mSATA SSDs
MO-300
MLC
50 MB/s
215 MB/s
3.3 V
- 40 C
+ 85 C
50.8 mm x 29.85 mm x 1 mm
Active Mode Current: 270 mA
Brand: Apacer
Connector Type: 52-pin mSATA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Unit Weight: 12,327 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99

mSATA SSD Drives

Apacer mSATA Solid State Disk (SSD) Drives are designed using the SATA 6.0Gbps interface and deliver exceptional read/write speeds. Developed with flash management features, the mSATA SSD Drives ensure highly reliable and efficient processing in a wide range of applications. These flash management features include a powerful hardware ECC engine, power-saving modes, wear leveling, flash block management, S.M.A.R.T., TRIM, and power failure management. The Apacer mSATA SSD Drives are well-suited for heavy-loading embedded or server operations in host computing systems with space constraints.

mSATA A1-M SSD Drives

Apacer mSATA A1-M modular Solid State Disk (SSD) Drives are designed using the Serial ATA 6.0Gbps interface and are fully compliant with the JEDEC MO-300 standard. The mSATA A-M1 SSD Drives offer sequential read/write speeds of up to 505/345MB/sec and IOPs of up to 83K. The mSATA A1-M SSD measures 50.80mm x 29.85mm x 1mm and has a thickness of a single PCB panel. Using the mSATA A-M1 SSD Drives requires less space on the motherboard than the traditional mechanical hard disk footprint. The Apacer mSATA A-M1 SSD Drives are ideal for embedded, IPC systems and military applications.