Renesas / Dialog NOR Flash

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Packaging
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash (Micron M25PE Replacement) 3.932In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT SOIC-Wide-8 AT25PE40 4 Mbit 1.65 V 3.6 V 16 mA SPI 85 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 8 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash (Micron M25PE Replacement) 1.776In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT SOIC-Wide-8 AT25PE80 8 Mbit 1.7 V 3.6 V 16 mA SPI 85 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 8 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), Single SPI DataFlash (Micron M25PE Replacement) 2.640In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-8 AT25PE80 8 Mbit 1.7 V 3.6 V 16 mA SPI 85 MHz 1 M x 8 8 bit - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), Single SPI DataFlash (Micron M25PE Replacement) 1.694In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-8 AT25PE20 2 Mbit 1.65 V 3.6 V 15 mA SPI 85 MHz 256 k x 8 8 bit - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash (Micron M25PE Replacement) 10.849In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT SOIC-Wide-8 AT25PE20 2 Mbit 1.65 V 3.6 V 15 mA SPI 85 MHz 256 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), Single SPI DataFlash (Micron M25PE Replacement) 797In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-8 AT25PE40 4 Mbit 1.65 V 3.6 V 16 mA SPI 85 MHz 512 k x 8 8 bit - 40 C + 85 C Tube