USB3FTVKEY6A32GCAPAPAUV

Amphenol Socapex
523-USB3FVKEY6A32GC
USB3FTVKEY6A32GCAPAPAUV

Mfr.:

Description:
USB Flash Drives Rugged USB Key Drab Cadmium 32GB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
Expected 3/19/2026
16
Expected 4/15/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
721,02 € 721,02 €
662,28 € 6.622,80 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: USB Flash Drives
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
USB 3.0
32 GB
5 VDC
+ 85 C
Brand: Amphenol Socapex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Minimum Operating Temperature: - 40 C
Product Type: USB Flash Drives
Factory Pack Quantity: 10
Subcategory: Memory & Data Storage
Supply Current - Max: 500 mA
Sustained Read: 205 MB/s
Sustained Write: 85 MB/s
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8523510000
ECCN:
EAR99

USB3FTV Memory Keys

Amphenol Socapex Reinforced USB3FTV Memory Keys are USB3.2 Gen1 reinforced memory keys that provide reliable data transmission in harsh environments. These keys are designed on MIL-DTL-38999 Series III specifications and can only be mated to USB3FTV or USBFTV receptacles. The reinforced USB3FTV Memory Keys make use of new-generation electronics and TLC 3D flash technology (BiCS3) to benefit from Product Life Management (PLM). These keys are available in capacities from 32GB to 256GB and are sealed to IP68 when mated. The USB3FTV memory keys are ideally suitable for carrying sensitive information in total security in the harsh military, avionics/airframe, or industrial environment.