5.5 V Interface Modules

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Number of Channels/Ports Maximum Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging

iC-Haus Interface Modules High Performance isolated BiSS to PC Adapter (USB) 22In Stock
Min.: 1
Mult.: 1
Adapters BiSS to USB 2.0 2 Port 10 Mb/s BiSS, USB 2.0 5.5 V 5.5 V 0 C + 50 C
Monnit Interface Modules ALTA 900 MHz Wireless Control Unit, 10 AMP
5.5 V 5.5 V - 40 C + 85 C Wireless Control - Commercial
Monnit Interface Modules ALTA Wireless Control - Commercial 10 Amp (433 MHz)
5.5 V 5.5 V - 40 C + 85 C MNO2
DFRobot Interface Modules The DFRobot I2C Address Shifter is designed to modify the I2C address of connected sensors for Arduino, Raspberry Pi, and other development boards. By inserting this module between the host board (such as an Uno R3 or Pi 4) and an I2C sensor, identic 20In Stock
Min.: 1
Mult.: 1

Interface Modules I2C 2.25 V 5.5 V 0 C + 70 C Bulk
DLP Design Interface Modules Dual Ch USB Adapter w/ FTDI FT2232H
96On Order
Min.: 1
Mult.: 1

Adapters USB 2.0 to UART/FIFO 1 Port 480 Mb/s UART/FIFO, USB 2.0 4 V 5.5 V - 40 C + 85 C
DLP Design Interface Modules H-Spd FT2232H Sngle- Chnl USB-UART/FIFO
75Expected 7/21/2026
Min.: 1
Mult.: 1

Adapters USB 2.0 to UART/FIFO 1 Port 480 Mb/s UART/FIFO, USB 2.0 4 V 5.5 V - 40 C + 85 C
Silvertel Interface Modules Subscriber Line Interface Circuit (SLIC), Short Loop, Fixed 600ohm Input & Network Balance Impedance, Internal Ringing, 3.3V to 5V Supply Voltage, Single-in-line (SIL)
151Expected 7/21/2026
Min.: 1
Mult.: 1

Telecoms SLIC 2-Wire 3.1 V 5.5 V 0 C + 70 C Ag1171
Monnit Interface Modules ALTA Wireless Control - Commercial 30 Amp (433 MHz)
5.5 V 5.5 V - 40 C + 85 C MNO2
Monnit Interface Modules ALTA 900 MHz Wireless Control Unit, 30 AMP
5.5 V 5.5 V - 40 C + 85 C Wireless Control - Commercial
Monnit Interface Modules ALTA 868 MHz Wireless Control Unit, 10 AMP
5.5 V 5.5 V - 40 C + 85 C MNO2
Monnit Interface Modules ALTA 868 MHz Wireless Control Unit, 30 AMP
5.5 V 5.5 V - 40 C + 85 C MNO2