6ES71366CB000CA0

Siemens
982-6ES71366CB000CA0
6ES71366CB000CA0

Mfr.:

Description:
Interface Modules F-TM Count 1x1Vpp sin/cos HF

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.140,78 € 1.140,78 €
1.103,83 € 11.038,30 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Interface Modules
RoHS:  
Interface Modules
RJ-45
20.4 V
28.8 V
0 C
+ 60 C
ET200SP
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Dimensions: 58 mm x 15 mm x 73 mm
Operating Supply Current: 50 mA
Operating Supply Voltage: 20.4 V to 28.8 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: SIMATIC
Part # Aliases: 6ES7136-6CB00-0CA0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180

SIMATIC ET200SP I/O Modules

Siemens SIMATIC ET200SP I/O Modules comprise a multi-functional and scalable distributed I/O system with a large range of modules. The SIMATIC ET 200SP is approved for an IP20 degree of protection and designed for installation in a control cabinet. The design of these Siemens I/O modules and the push-in terminals simplify wiring and disconnection of cables. This modular system is up to 50% narrower than other distributed I/O systems.