iC-MB5 iCSY MB5U

iC-Haus
22-IC-MB5ICSYMB5U
iC-MB5 iCSY MB5U

Mfr.:

Description:
Interface Modules High Performance isolated BiSS to PC Adapter (USB)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Expected 5/7/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
442,01 € 442,01 €
417,63 € 4.176,30 €

Product Attribute Attribute Value Select Attribute
iC-Haus
Product Category: Interface Modules
Adapters
BiSS to USB 2.0
2 Port
10 Mb/s
BiSS, USB 2.0
5.5 V
5.5 V
0 C
+ 50 C
Brand: iC-Haus
Description/Function: BiSS to PC Adapter (USB)
Dimensions: 55 mm x 22 mm x 85 mm
Moisture Sensitive: Yes
Operating Supply Current: 500 mA
Operating Supply Voltage: 5.5 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: iC-MB5 iCSY MB5U
Unit Weight: 188,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

MB5U High Performance BiSS(SSI)-to-PC Adapter

iC-Haus MB5U High Performance BiSS(SSI)-to-PC USB Adapter enables equidistant data acquisition and is suitable for sensor calibration. This adapter offers a simple evaluation of integrated circuits using the corresponding evaluation board and GUI software. The MB5U adapter provides differential, galvanically isolated RS-422 master interfaces for BiSS and SSI via its 9-pin D-sub connector. This adapter is compatible with USB 2.0 and provides drivers for Windows 10, Windows 11, and Linux operating systems. The MB5U adapter is ideal for application development and debugging using iC-Haus components.

FEATURED PRODUCTS
IC-HAUS