B127A-1A1-BDBDA

Eaton
545-B127A-1A1-BDBDA
B127A-1A1-BDBDA

Mfr.:

Description:
Interface Modules DisplayPort over Cat6 Extender Kit, Transmitter/Receiver, 4K 60 Hz, 4:4:4, Power over Cable, 230 ft. (70 m), TAA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
334,52 € 334,52 €
323,37 € 1.616,85 €
305,20 € 3.052,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Interface Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Extender Kits
USB Type-C
12 Mb/s
USB
0 C
+ 40 C
Brand: Eaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: Wall Mount
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 204,116 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090

DisplayPort over Cat6 Extender Kit

Tripp Lite B127A-1A1-BDBDA DisplayPort over Cat6 Extender Kits include a transmitter and receiver that extends a 4K signal via Cat6 cable to a DisplayPort monitor up to 70m away. This Tripp Lite transmitter and receiver system is recommended for video presentations and digital signage applications where the source and display are farther apart than conventional AV cables allow. B127A-1A1-BDBDA extender kits support Ultra-HD (UHD) resolutions up to 4K at 60Hz (4:4:4) with multi-channel audio.