301-1001-11

Digi
888-301-1001-11
301-1001-11

Mfr.:

Description:
Interface Modules Edgeport 1 port USB converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 269

Stock:
269 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
122,12 € 122,12 €

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Interface Modules
RoHS:  
Converters
USB to RS-232
1 Port
230 kb/s
RS-232, USB
0 C
+ 55 C
Brand: Digi
Operating Supply Voltage: 5 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: Edgeport
Unit Weight: 210,750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8471800000
USHTS:
8471809000
MXHTS:
84718002
ECCN:
4A994.J

Edgeport® USB-to-Serial Converters

Digi Edgeport® USB-to-Serial Converters offer instant I/O expansion for peripheral device connectivity. These converters make it easy to add serial and USB ports to a PC, server, or thin client without opening the chassis, reconfiguring, or rebooting the system. The Edgeport USB-to-Serial Converters are designed in multiple configurations to provide maximum flexibility and scalability. These converters are available in different form factors for space-prohibitive applications. The applications include single port “bump-in-the-cable” solutions for notebook expansion software, selectable RS-232/422/485 models to connect any type of serial device to one box, and metal enclosures for rugged applications with galvanic isolated ports for extended electrical safety and DB-25 connectors to meet cabling requirements.

FEATURED PRODUCTS
DIGI INTERNATIONAL