EMIO-200U3-MP01E

Advantech
923-EMIO-200U3-MP01E
EMIO-200U3-MP01E

Mfr.:

Description:
Interface Modules EMIO-200U3,2-Ch,USB3.0 module,Full-size

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,88 € 24,88 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Interface Modules
Interface Modules
PCIe to USB 3.0
2 Port
PCIe, USB
5 V
5 V
- 40 C
+ 85 C
Bulk
Brand: Advantech
Description/Function: USB 3.0 module, 2 channel, PCIe interface
Dimensions: 50.59 mm x 30 mm x 15 mm
Operating Supply Current: 900 mA
Operating Supply Voltage: 5 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 50,585 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
5A991

EMIO-200U3 PCIe to 2-Ch USB 3.0 Port Module

Advantech EMIO-200U3 PCIe to 2-Ch USB 3.0 Port Module is a versatile solution for the storage applications. This module is compatible with all type of USB devices including hard drives, solid state drives, and optical drives. The EMIO-200U3 port module operates in a temperature range of -40°C to 85°C and 5V supply voltage. The EMIO-200U3 module is compliant with PCI Express TM 2.0 and features super speed USB ports with external power port and full-size MiniPCIe.