SPIDER Series Unmanaged Ethernet Switches

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Power Consumption Operating Supply Current Dimensions
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-30-24T1O6O699EZ9HHHV Non-Stocked
24 x RJ45, 2 x SFP USB 9.6 VDC 60 VDC - 40 C + 70 C
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-24T1Z6Z699TWWHHHV Non-Stocked
24 x RJ45, 2 x SFP USB 9.6 VDC 60 VDC - 40 C + 70 C
Hirschmann Unmanaged Ethernet Switches SPIDER-SL-20-05T1999999STYHHHH Non-Stocked
5 x RJ45 9.6 VDC 32 VDC 0 C + 60 C 1.3 W 55 mA 26 mm x 102 mm x 79 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-30-24T1O6O699TZ9HKHV Non-Stocked
24 x RJ45, 2 x SFP USB 9.6 VDC 60 VDC - 40 C + 70 C
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-16T1999999TZ9HKHV Non-Stocked
16 x RJ45, 1 x USB USB 9.6 VDC 60 VDC - 40 C + 70 C 5.1 W 61 mm x 163,6 mm x 114,7 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-SL-20-06T1M2M299SY9HKHH Non-Stocked
6 x RJ45, 1 x Fiber Optic 9.6 VDC 32 VDC 0 C + 60 C 3.8 W 160 mA 45 mm x 110 mm x 88 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-SL-20-06T1M29999SZ9HHHH Non-Stocked
6 x RJ45, 1 x Fiber Optic 9.6 VDC 32 VDC 0 C + 60 C 3.8 W 160 mA 45 mm x 110 mm x 88 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-SL-20-08T1999999TY9HKHH Non-Stocked
8 x RJ45 9.6 VDC 32 VDC - 40 C + 70 C 1.5 W 63 mA 38 mm x 102 mm x 79 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-SL-20-05T1999999TZ9HKHH Non-Stocked
5 x RJ45 9.6 VDC 32 VDC - 40 C + 70 C 1.3 W 55 mA 26 mm x 102 mm x 79 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-SL-20-08T1999999TZ9HKHH Non-Stocked
8 x RJ45 9.6 VDC 32 VDC - 40 C + 70 C 1.5 W 63 mA 38 mm x 102 mm x 79 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-16T1999999TW9HHHV Non-Stocked
16 x RJ45, 1 x USB USB 9.6 VDC 60 VDC - 40 C + 70 C 5.1 W 61 mm x 163,6 mm x 114,7 mm