Hirschmann Unmanaged Ethernet Switches

Results: 193
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Ports Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Power Consumption Operating Supply Current Dimensions
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-07T1S2S299TTYHHHH Non-Stocked
7 x RJ45, 2 x Fiber Optic, 1 x USB USB 9.6 VDC 32 VDC - 40 C + 70 C 6.9 W 280 mA 56 mm x 135 mm x 117 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-07T1S2S299TZ9HHHH Non-Stocked
7 x RJ45, 2 x Fiber Optic, 1 x USB USB 9.6 VDC 32 VDC - 40 C + 70 C 6.9 W 280 mA 56 mm x 135 mm x 117 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-08T1999999TZ9HHHV Non-Stocked
8 x RJ45, 1 x USB USB 9.6 VDC 60 VDC - 40 C + 70 C 3.1 W 130 mA
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-07T1M2M299TX9HHHV Non-Stocked
7 x RJ45, 2 x Fiber Optic, 1 x USB USB 9.6 VDC 60 VDC - 40 C + 70 C 6.9 W 280 mA
Hirschmann Unmanaged Ethernet Switches SPIDER-SL-40-06T1O69999SZ9HHHH Non-Stocked
6 x RJ45, 1 x Fiber Optic 9.6 VDC 32 VDC 0 C + 50 C 13.3 W 555 mA 45 mm x 110 mm x 88 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-SL-40-05T1999999SY9HKHH Non-Stocked
5 x RJ45 9.6 VDC 32 VDC 0 C + 60 C 4 W 170 mA 26 mm x 102 mm x 79 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-SL-40-08T1999999SY9HKHH Non-Stocked
8 x RJ45 9.6 VDC 32 VDC 0 C + 60 C 5 W 200 mA 38 mm x 102 mm x 79 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-SL-40-05T1999999SZ9HHHH Non-Stocked
5 x RJ45 9.6 VDC 32 VDC 0 C + 60 C 4 W 170 mA 26 mm x 102 mm x 79 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-SL-20-06T1M29999SZ9HHHH Non-Stocked
6 x RJ45, 1 x Fiber Optic 9.6 VDC 32 VDC 0 C + 60 C 3.8 W 160 mA 45 mm x 110 mm x 88 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-SL-40-06T1O6O699SZ9HHHH Non-Stocked
6 x RJ45, 1 x Fiber Optic 9.6 VDC 32 VDC 0 C + 50 C 13.3 W 555 mA 45 mm x 110 mm x 88 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-SL-20-08T1999999TY9HKHH Non-Stocked
8 x RJ45 9.6 VDC 32 VDC - 40 C + 70 C 1.5 W 63 mA 38 mm x 102 mm x 79 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-SL-20-05T1999999TZ9HKHH Non-Stocked
5 x RJ45 9.6 VDC 32 VDC - 40 C + 70 C 1.3 W 55 mA 26 mm x 102 mm x 79 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-06T1Z6Z6Z6TWWHHHH Non-Stocked
6 x RJ45, 3 x SFP, 1 x USB USB 9.6 VDC 32 VDC - 40 C + 70 C 9 W 350 mA 56 mm x 135 mm x 117 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-04T1M49999EY9HHHH Non-Stocked
4 x RJ45, 1 x Fiber Optic, 1 x USB USB 9.6 VDC 32 VDC - 40 C + 70 C 4.3 W 180 mA 39 mm x 135 mm x 117 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-05T1999999TWWHHHH Non-Stocked
5 x RJ45, 1 x USB USB 9.6 VDC 32 VDC - 40 C + 70 C 2.4 W 93 mA 39 mm x 135 mm x 117 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-SL-20-08T1999999TZ9HKHH Non-Stocked
8 x RJ45 9.6 VDC 32 VDC - 40 C + 70 C 1.5 W 63 mA 38 mm x 102 mm x 79 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-SL-40-05T1999999SZ9HKHH Non-Stocked
5 x RJ45 9.6 VDC 32 VDC 0 C + 60 C 4 W 170 mA 26 mm x 102 mm x 79 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-40-01T1O69999EWWHHHH Non-Stocked
1 x RJ45, 1 x Fiber Optic USB 9.6 VDC 32 VDC - 40 C + 70 C 4 W 170 mA 39 mm x 135 mm x 117 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-07T1M2M299EX9HHHH Non-Stocked
7 x RJ45, 2 x Fiber Optic, 1 x USB USB 9.6 VDC 32 VDC - 40 C + 70 C 6.9 W 280 mA 56 mm x 135 mm x 117 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-40-04T1O69999TZ9HHHV Non-Stocked
4 x RJ45, 1 x SFP, 1 x USB USB 9.6 VDC 60 VDC - 40 C + 70 C 6.1 W 255 mA
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-06T1Z6Z6Z6TZ9HHHV Non-Stocked
6 x RJ45, 3 x SFP, 1 x USB USB 9.6 VDC 60 VDC - 40 C + 70 C 8.6 W 360 mA 56 mm x 135 mm x 117 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-40-04T1O69999EWWHHHV Non-Stocked
4 x RJ45, 1 x SFP, 1 x USB USB 9.6 VDC 60 VDC - 40 C + 70 C 6.1 W 255 mA
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-04T1S29999EX9HHHH Non-Stocked
4 x RJ45, 1 x Fiber Optic, 1 x USB USB 9.6 VDC 32 VDC - 40 C + 70 C 4.3 W 180 mA 39 mm x 135 mm x 117 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-40-04T1O69999EY9HHHH Non-Stocked
4 x RJ45, 1 x SFP, 1 x USB USB 9.6 VDC 32 VDC - 40 C + 70 C 5.9 W 230 mA 39 mm x 135 mm x 117 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-40-04T1O69999TX9HKHH Non-Stocked
4 x RJ45, 1 x SFP, 1 x USB USB 9.6 VDC 32 VDC - 40 C + 70 C 5.9 W 230 mA 39 mm x 135 mm x 117 mm