IT16-1002

Digi
888-IT16-1002
IT16-1002

Mfr.:

Description:
Servers Digi Connect IT 16, 16 port Console Access Server (requires ITPS-PSIK or ITPS-PSEK power supply kit), supports use of optional Cellular CORE Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.665,27 € 1.665,27 €

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Servers
Console Servers
10 Mb/s, 100 Mb/s, 1 Gb/s
23 Port
Ethernet, RS-232, SFP+, USB 3.1
100 V
240 V
0 C
+ 50 C
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 444 mm x 300 mm x 44 mm
Flash: 8 GB
Operating Supply Current: 2.4 A
Power Consumption: 30.5 W
Product Type: Servers
Protocol - Cellular, NBIoT, LTE: Cellular (NBIoT, LTE)
RAM: 2 GB
Series: Connect IT 16/48
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Connect IT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.1

Connect® IT Console Access Servers

Digi Connect® IT Console Access Servers deliver enterprise-scale remote console management with secure, out-of-band access to critical IT devices. These servers provide access to the system console of computing devices via network technologies, ensuring reliable management even when the primary network is down.

Infrastructure Management

Digi Infrastructure Management offers a comprehensive range of solutions designed to efficiently manage and optimize connectivity within industrial and enterprise environments. These solutions ensure that critical infrastructure components remain connected, secure, and performing at their best.