SBL2e-200IR

NetBurner
820-SBL2E-200IR
SBL2e-200IR

Mfr.:

Description:
Servers 32 BIT 60MHz 10 Pin I2C SPI Ind Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 73

Stock:
73 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,74 € 37,74 €

Product Attribute Attribute Value Select Attribute
NetBurner
Product Category: Servers
RoHS:  
Serial Device Servers
ColdFire 52236
50 MHz
115.2 kb/s, 10 Mb/s, 100 Mb/s
2 Port
Ethernet, RS-232/422/485
3.3 V
3.3 V
- 40 C
+ 85 C
Brand: NetBurner
Dimensions: 2 in x 1.1 in
Product Type: Servers
Factory Pack Quantity: 100
Subcategory: Ethernet & Communication Modules
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8517799000
USHTS:
8471801000
MXHTS:
84718002
ECCN:
EAR99

SBL2e Serial to Ethernet Modules

NetBurner SBL2e Serial to Ethernet modules, designed around the Freescale MCF52x ColdFire MCU, provide simple Ethernet connectivity for serial devices. SBL2e compact, multifunction modules network-enable existing applications by providing 10/100 Ethernet, two serial channels, four 12-bit analog-to-digital inputs, and up to 10 general-purpose I/O signals. The NetBurner SBL2e-100IR Serial to Ethernet board features an onboard Ethernet jack. The SBL2e-200IR provides a 10-pin Ethernet jack header. These NetBurner modules provide a separate network connection that enables you to read and write the general-purpose I/O signals and read the analog-to-digital inputs. This is independent of the serial streams so you have direct and quick access to control your device. An evaluation kit is available for demonstrating the capabilities of these devices. A development kit is available for creating custom applications for the SBL2e-100IR and SBL2e-200IR.