Advantech
Analog Devices Inc.
Banner Engineering
Doodle Labs
EnOcean
HMS Networks
Kontron
NeoCortec
Siemens
Silicon Labs
STMicroelectronics
WIZnet
Anybus
EFR32
NC1000C-8
NC1000C-9
NC2400C
Sure Cross
U60 FT DIN
U70 PL
Wzzard
Defender Compact 1004
Dualband (900 MHz and 2.4 GHz) Mini OEM
Dualband (900 MHz and 2.4 GHz) Nano OEM
DX80 PERFORMANCE
LTP5901-IPM
LTP5901-IPR
LTP5901-WHM
LTP5902-IPR
MGM111
MULTIHOP
MULTIHOP HB
NeoMESH
Q45U
Q45 WIRELESS
ST87M01
U60
U70
Current Transformer Nods
LoRaWAN Nodes
Mesh Networks
Mesh Rider Radios
MultiHop Networks
Network Appliances
Network Interface Modules
Network Modules
Radio Modules
Wireless Sensor Networks
ARM Cortex M3
ARM Cortex M4
FT 6050
PL Smart Transceiver
W5200
1-Wire
1-Wire, Serial
2-Wire, RS-485
Ethernet, SPI
GPIO, I2C, LEUART, USART
I2C, SPI. UART
LON, LON/IP, USB
LON, LON/IP, USB 2.0
M12
Modbus
Modbus, RS-232
RS-485
RS-485, Micro USB
SPI, UART
UART
UART, USB
Wireless
1 Port
2 Port
3 Port
4 Port
115.2 kb/s
150 kb/s
250 kb/s
10 Mb/s, 100 Mb/s
12 Mb/s
40 Mb/s
10 Gb/s
40 MHz, 2.4 GHz
80 MHz
868 MHz
900 MHz
915 MHz
915 MHz to 2.45 GHz
923 MHz
2.4 GHz
2.4 GHz to 2.4835 GHz
2.4 GHz to 2.484 GHz
1.8 V
1.85 V
2 V
2.1 V
2.75 V
3.3 V
3.6 V
5 V
9 V
10 V
100 VAC
3.3 V
3.6 V
3.76 V
3.8 V
5 V
30 V
36 V
277 VAC
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
Bulk
Cut Tape
MouseReel
Reel
Tray