75070R-70

EnOcean
808-75070R-70
75070R-70

Mfr.:

Description:
Networking Modules U70 PL-20 USB Network Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
285,31 € 285,31 €

Product Attribute Attribute Value Select Attribute
EnOcean
Product Category: Networking Modules
RoHS:  
Network Interface Modules
- 40 C
+ 70 C
U70
Brand: EnOcean
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 122.5 mm x 111 mm x 66.1 mm
Interface Type: LON, LON/IP, USB
Number of Ports: 1 Port
Processor Type: PL Smart Transceiver
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 277 VAC
Supply Voltage - Min: 100 VAC
Tradename: U70 PL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

TARIC:
8517620000
CNHTS:
8517799000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

U70 PL-20 USB Network Interface Expansion Module

EnOcean U70 PL-20 USB Network Interface Expansion Module allows a SmartServer™ IoT or other controller or computer to communicate via USB with LON PL-20 power line carrier networks. The U70 PL-20 compact module is engineered in a DIN 43880 7TE compliant enclosure.

FEATURED PRODUCTS
ENOCEAN