Advantech
Amphenol
Delta Electronics
HARTING
Hirschmann
HMS Networks
IEI
Lantronix
LAPP
L-Com
Lumberg Automation
Molex
Murrelektronik
ORing
Phoenix Contact
Schneider Electric
Siemens
Teltonika
Tripp Lite
Weidmuller
3 Port
4 Port
5 Port
6 Port
8 Port
8 Ports
10 Port
12 Port
16 Port
18 Port
24 Port
28 Port
32 Port
1 x RJ45, 3 x Fiber Optic
2 x Fiber Optic
2 x RJ45
2 x RJ45, 2 x Fiber Optic
2 x RJ45, 24 x SFP, 8 x SFP+
3 x RJ45, 1 x Fiber Optic
3 x RJ45, 2 x Fiber Optic
10 mb/s, 100 Mb/s, 1000 Mb/s
5.35 Mb/s
10 Mb/s, 100 Mb/s
10 Mb/s, 100 Mb/s, 1 Gb/s
10 Mb/s, 100 Mb/s, 1 Gb/s, 10 Gb/s
10 Mb/s, 100 Mb/s, 1 Gb/s, 2.5 Gb/s, 5 Gb/s, 10 Gb/s
10 Mb/s, 100 Mb/s, 1000 Mb/s
10 Mb/s, 100 Mb/s, 1000 Mb/s, 10000 Mb/s
10 Mb/s, 100 Mb/s, 1000 Mb/s, 2.5 Gb/s, 5 Gb/s, 10 Gb/s
10 Mb/s, 100 Mb/s, 2.5 Gb/s
100 Mb/s
100 Mb/s, 1 Gb/s
100 Mb/s, 1000 Mb/s
100 Mbit
1 Gb/s
1 Gb/s, 20 Gb/s
1 Gbit
1.6 Gb/s
2.5 Gb/s, 40 Gb/s
3.2 Gb/s
Ethernet
Ethernet, Fiber Optic
Ethernet, Fiber Optic, RS-232
Ethernet, Fiber Optic, SFP
Ethernet, Fiber Optic, USB Type-C
Ethernet, HDMI, USB
Ethernet, RJ11, USB
Ethernet, RJ45
Ethernet, RJ-45
Ethernet, RJ45, USB
Ethernet, RS-232
Ethernet, RS-232, SFP
Ethernet, SD Card, USB
Ethernet, SFP
Ethernet, SFP, USB
Ethernet, SFP, USB Type-C
Ethernet, USB
Ethernet, USB Type-C
Fiber Optic
M12
5 V
7 VDC
9 V
9.6 V
9.6 VDC
10 V
10 VDC
10.8 V
12 V
12 VDC
16 VDC
16.8 V
18 V
19.2 V
19.2 VDC
20 V
20 VDC
22 V
22 VDC
24 V
24 V
24 V, 48 V
24 VDC
28.8 V
30 V
30 VDC
31.2 V
31.2 VDC
32 V
32 VDC
36 V
36 VDC
42.4 V
45 V
48 V
48 VDC
52.8 V
56.7 V
57 V
57 VDC
0 C
- 55 C
- 40 C
- 25 C
- 20 C
- 12 C
- 10 C
+ 40 C
+ 50 C
+ 55 C
+ 60 C
+ 70 C
+ 75 C
+ 85 C
1.8 W
2.35 W
3 W
3.4 W
3.84 W
4 W
5 W
5.28 W
5.3 W
5.8 W
6 W
7 W
7.68 W
7.7 W
8 W
8 W, 20.9 W
8.5 W
9 W
9.6 W
10 W
70 mA
90 mA
100 mA
100 mA, 5 A
110 mA
140 mA
150 mA
160 mA
165 mA
170 mA
180 mA
185 mA
200 mA
210 mA
220 mA
225 mA
230 mA
235 mA
240 mA
250 mA
26.1 mm x 95 mm x 144.3 mm
1.2 in x 5.36 in x 4.1 in
40 mm x 117 mm x 109 mm
40 mm x 125 mm x 124 mm
43 mm x 120 mm x 84 mm
45 mm x 100 mm x 87 mm
45.4 mm x 45.4 mm x 25 mm
1.97 in x 4.57 in x 3.94 in
1.97 in x 6.3 in x 4.72 in
52 mm x 106.1 mm x 144.3 mm
53.6 mm x 135 mm x 105 mm
54.2 mm x 106.1 mm x 145.4 mm
54.3 mm x 108.3 mm x 145.1 mm
58 mm x 155 mm x 120 mm
60 mm x 125 mm x 124 mm
60 mm x 147 mm x 125 mm
61 mm x 163.6 mm x 114.7 mm
68 mm x 135 mm x 118 mm
70 mm x 147 mm x 123 mm
70 mm x 147 mm x 125 mm